PULS I
DIMENSION
YR40.241
Y-Series 12-28V, 40A, DUAL REDUNDANCY MODULE
Mar. 2021 / Rev. 1.4 DS-YR40.241-EN
All parameters are specified at 24V, 40A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
2/19
Page Page
1. Intended Use .......................................................3
2. Installation Instructions ......................................3
3. Input and Output Characteristics .......................5
4. Power Losses ........................................................6
5. Lifetime Expectancy and MTBF ...........................7
6. Terminals and Wiring ..........................................8
7. Functional Diagram .............................................9
8. Front Side and User Elements .............................9
9. EMC .................................................................... 10
10. Environment ...................................................... 11
11. Protection Features ........................................... 12
12. Safety Features .................................................. 12
13. Dielectric Strength ............................................ 12
14. Approvals and Fulfilled Standard .................... 13
15. Regulatory Compliance .................................... 14
16. Physical Dimensions and Weight ..................... 15
17. Accessories ........................................................ 16
18. Application Notes ............................................. 17
18.1. Recommendations for Redundancy ......... 17
18.2. Inductive and Capacitive Loads................ 17
18.3. Sidewards Installation Clearances............ 17
18.4. 1+1 Redundancy up to 20A ...................... 18
18.5. N+1 Redundancy, Example with 60A ...... 18
18.6. Mounting Orientations ............................ 19
The information presented in this document is believed to be accurate and reliable and may change without notice.
No part of this document may be reproduced or utilized in any form without permission in writing from the publisher.
TERMINOLOGY AND ABREVIATIONS
PE and symbol PE is the abbreviation for Protective Earth and has the same meaning as the symbol .
Earth, Ground This document uses the term “earth” which is the same as the U.S. term “ground”.
T.b.d. To be defined, value or description will follow later.
DC 24V A figure displayed with the AC or DC before the value represents a nominal voltage with
standard tolerances (usually ±15%) included.
E.g.: DC 12V describes a 12V battery disregarding whether it is full (13.7V) or flat (10V)
24Vdc A figure with the unit (Vdc) at the end is a momentary figure without any additional
tolerances included.
may A key word indicate flexibility of choice with no implied preference
shall A key word indicate a mandatory requirement
should A key word indicate flexibility of choice with a strongly preferred implementation
1+1 Redundancy Use of two identical power supplies in parallel to provide continued operation following most
failures in a single power supply. The two power supply outputs should be isolated from each
other by utilizing diodes or other switching arrangements. E.g. two 10A power supplies are
needed to achieve a 10A redundant
system.
N+1 Redundancy Use of three or more identical power
supplies in parallel to provide
continued operation following most
failures in a single power supply. All
power supply outputs should be
isolated from each other by utilizing
diodes or other switching
arrangements.
E.g.: To achieve a 40A redundant
system, five 10A power supplies are
needed in a N+1 redundant system.
N+1
Redundancy
1+1
Redundancy
AC
DC
AC
DC
AC
DC
AC
DC
AC
DC
AC
DC
IN 1
OUT
IN 2 IN 1
OUT
IN 2 IN 1
OUT
IN 2
Load
+
-
AC
DC
AC
DC
Load
+
-
IN 1
OUT
IN 2