3252 Datasheet by Adafruit Industries LLC

Raspberry Pi Zero Case
PRODUCT ID: 3252
Descri
p
tion
This is a basic, classic Pi Zero enclosure with a black base and a clear top.The case is as minimal
as it gets, coming in just two pieces of polycarbonate that snap snugly together. This case will
keep yourPi Zero safe and secure while also looking super sleek. You can use all of the connectors
on the edges of the Pi: mini HDMI, microSD slot, microUSB power, and microUSB port. There's also
a cut out to allow a 2x20-pin header to be soldered onto the Pi Zero.
Theenclosurewas designed by Mike Doell –just like our elegant, beautiful, and functional Pi Case
for Raspberry Pi Model B.Made of ultra-durable, super-glossy polycarbonate, it is both good
looking and tough enough to toss into your pocket, bookbag, or toolbox. It has slim openingsfor
all your cables, an easy-to-access slot for your Micro SD card,slots for your Pi Camera, and a
space for your GPIO cable to extend out from the Pi.
The Pi sits nicely inthe base, latching to the corner pegs,and the lid fits snugly ontop. If you want
to break-out your Pi you can simply snap off the GPIO slot and add pHATs, Bonnets, GPIO cables
and other accessories with ease.
This enclosure is only compatible with the Raspberry Pi Zero! It works with both the Zero v1.2 and
v1.3 with camera connector.
This product comes with 2polycarbonate pieces. Raspberry Pi Zero computer is **not**
included. No other cables or connectors or accessories are included
Technical Details
Product Dimensions: 70.0mm x 35.0mm x 13.0mm / 2.8" x 1.4" x 0.5"
Product Weight: 13.9g / 0.5oz
EngineeredinNYCAdafruit®