REVISION: ECR/ECN INFORMATTON T‘TLE: SHEET N0
EC No
DATE
DOCUMENT NUMBER: CREATED / REV‘SED BY CHECKED BY APPROVED BY:
PS-35507-003
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
2.0 W/B CONN. (Positive Lock)
(2-20P, 6Kinds of color version)
SHEET No.
B2 EC No: KOR2013-0018 6 of 6
2012/ 08/ 16
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
HJEONG/SKCHO SHCHU YSOOKIM
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
4.3 ENVIRONMENTAL REQUIREMENTS (continued)
4.3.7
납땜성
Solder ability
남땝시간 : 3 ± 0.5 sec
납땜온도 : 245 ± 5 °C 침적면적 95%이상
Soldering time : 3 ± 0.5 sec
Solder temperature : 245 ± 5 °C
Solder coverage: 95% MIN.
(Must be no voids, pin holes)
4.3.8
납땜내열성
Solder
Resistance
남땝시간 : 5 ± 0.5 sec
납땜온도 : 260 ± 5 °C 이상없을것
Dip connector terminal tails in solder:
Solder Duration: 5 ± 0.5 seconds;
Solder Temperature: 260 ± 5°C
Visual:
No Damage to insulator
material
5.0 외관
외관외관
외관, 형상
형상형상
형상, 칫수
칫수칫수
칫수 및
및및
및 재질
재질재질
재질 (PRODUCT SHAPE, DIMENSION & MATERIAL)
→ 도면참조 (Refer to the drawing)
6.0 삽입력
삽입력삽입력
삽입력 및
및및
및 발거력
발거력발거력
발거력 (INSERTION / WITHDRAWAL FORCE)
극 수
(Ckt size)
삽입력[최대] INSERTION[MAX.] 발거력[최소] WITHDRAWAL[MIN.]
1회
(INITIAL)
6회
(6th)
30회
(30th)
1회
(INITIAL)
6회
(6th)
30회
(30th)
2 3.6 3.4 3.4 0.1 0.07 0.07
3 4.4 4.1 4.1 0.1 0.07 0.07
4 5.2 4.8 4.8 0.1 0.07 0.07
6 6.6 6.0 6.0 0.25 0.15 0.15
7 7.2 6.5 6.5 0.25 0.15 0.15
8 7.8 7.0 7.0 0.25 0.15 0.15
9 8.4 7.5 7.5 0.45 0.30 0.30
11 9.6 8.5 8.5 0.45 0.30 0.30
12 10.2 9.0 9.0 0.45 0.30 0.30
13 10.8 9.5 9.5 0.65 0.45 0.45
14 11.4 10.0 10.0 0.65 0.45 0.45
15 12.0 10.5 10.5 0.65 0.45 0.45
16 12.6 11.0 11.0 0.65 0.45 0.45
17 13.2 11.5 11.5 0.85 0.60 0.60
18 13.8 12.0 12.0 0.85 0.60 0.60
19 14.4 12.5 12.5 0.85 0.60 0.60
20 15.0 13.0 13.0 0.85 0.60 0.60