Vin
hyslcrcsis, numinnl. Thc FLAG
a.“ I. ‘
m +7 ,,,,,,,,,,,,,,,,
m L,
x
‘
L , , L,
FLAG
m
7 \
FLAG MT‘
FLAG J _
‘ 1‘ 30-: » ,
‘ P “7“ Fxgma Absuaclea 1mm \EC mum 2
Mm “ :9ch m; 1m 2m
FLAG
FLAG
FLAG i
(EN
ET!
NCP347
http://onsemi.com
10
Undervoltage Lockout (UVLO)
To ensure proper operation under any conditions, the
device has a built−in undervoltage lockout (UVLO) circuit.
During Vin positive going slope, the output remains
disconnected from input until Vin voltage is below 2.92 V,
plus hysteresis, nominal. The FLAG output is tied to low as
long as Vin does not reach UVLO threshold. This circuit has
a 60 mV hysteresis to provide noise immunity to transient
condition. Additional UVLO thresholds ranging from
UVLO can be manufactured. (See Selection Guide on page
12) Contact your ON Semiconductor representative for
availability.
Overvoltage Lockout (OVLO)
To protect connected systems on Vout pin from
overvoltage, the device has a built−in overvoltage lockout
(OVLO) circuit. During overvoltage condition, the output
remains disabled as long as the input voltage exceeds
5.675 V typical (NCP347MTAE). Additional OVLO
thresholds ranging from OVLO can be manufactured. (See
Selection Guide on page 12) Contact your ON
Semiconductor representative for availability.
FLAG output is tied to low until Vin is higher than OVLO.
This circuit has a 90 mV hysteresis to provide noise
immunity to transient conditions.
FLAG Output
The NCP347 provides a FLAG output, which alerts
external systems that a fault has occurred.
This pin is tied to low as soon the OVLO threshold is
exceeded or when the Vin level is below the UVLO
threshold. When Vin level recovers normal condition,
FLAG is held high, keeping in mind that an additional
50 ms delay has been added between available output and
FLAG = high. The pin is an open drain output, thus a pull
up resistor (typically 1 MW, minimum 10 kW) must be
added to Vbat. Minimum Vbat supply must be 2.5 V. The
FLAG level will always reflects Vin status, even if the
device is turned off (EN = 1).
EN Input
To enable normal operation, the EN pin shall be forced
to low or connected to ground. A high level on the pin,
disconnects OUT pin from IN pin. EN does not overdrive
an OVLO or UVLO fault.
Internal NMOS FET
The NCP347 includes an internal Low RDS(on) NMOS
FET to protect the systems, connected on OUT pin, from
positive overvoltage. Regarding electrical characteristics,
the RDS(on), during normal operation, will create low losses
on Vout pin.
As example: Rload = 8.0 W, Vin = 5.0 V
Typical RDS(on) = 65 mW, Iout = 618 mA
Vout = 8 x 0.618 = 4.95 V
NMOS losses = RDS(on) x Iout2 = 0.065 x 0.6182 = 25 mW
ESD Tests
The NCP347 input pin fully supports the IEC61000−4−2.
1.0 mF (minimum) must be connected between Vin and
GND, close to the device.
That means, in Air condition, Vin has a "15 kV ESD
protected input. In Contact condition, Vin has "8.0 kV
ESD protected input.
Please refer to Figure 19 to see the IEC 61000−4−2
electrostatic discharge waveform.
Figure 19. Electrostatic Discharge Waveform
PCB Recommendations
The NCP347 integrates a 2 amperes rated NMOS FET,
and the PCB rules must be respected to properly evacuate
the heat out of the silicon. The PAD1 is internally isolated
from the active silicon and should preferably be connected
to ground. The PAD2 of the NCP347 package is connected
to the internal NMOS drain and can be used to increase the
heat transfer if necessary from an applications standpoint.
Depending upon the power dissipated in the application,
one can either use the PCB tracks connected to Pins 4 and
5 to evacuate heat, or make profit of the PAD2 area to add
extra copper surface to reduce the junction temperature
(See Figure 20). Of course, in any case, this pad shall be not
connected to any other potential. Figure 20 shows copper
area according to RqJA and allows the design of the heat
transfer plane connected to PAD2.