% Litleltuse“
ExpemxaADnllzd \ Anxwux Damn
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/30/17
Thyristors
Surface Mount – 600V - 800V > MCR08B, MCR08M
Rating Symbol Value Unit
Peak Repetitive Off−State Voltage (Note 1)
(− 40 to 125°C, Sine Wave, 50 to 60 Hz, Gate Open)
MCR08B
MCR08M
VDRM,
VRRM 200
600
V
On-State RMS Current (All Conduction Angles; TC = 80°C) IT (RMS) 0.8 A
Peak Non-Repetitive Surge Current
(1/2 Cycle Sine Wave, 60 Hz, TC = 25°C) ITSM 8.0 A
Circuit Fusing Consideration (t = 8.3 ms) I2t 0.4 A²sec
Forward Peak Gate Power (TC = 80°C, t = 1.0 µs) PGM 0.1 W
Average Gate Power (t = 8.3 ms, TC = 80°C) PGM (AV) 0.01 W
Operating Junction Temperature Range TJ-40 to +125 °C
Storage Temperature Range Tstg -40 to +150 °C
Maximum Ratings (TJ = 25°C unless otherwise noted)
Thermal Characteristics
Rating Symbol Value Unit
Thermal Resistance, Junction−to−Case (AC) PCB Mounted per Figure 1 R8JC
2.2 °C/W
Thermal Resistance, Junction−to−Tab Measured on Anode Tab Adjacent
to Epoxy R8JT 25 °C/W
Maximum Device Temperature for Soldering Purposes
(for 10 Seconds Maximum) TL260 °C
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the Recommended Operating Conditions is not implied.
Extended exposure to stresses above the Recommended Operating Conditions may affect device reliability.
1. V DRM and VRRM for all types can be applied on a continuous basis. Ratings apply for zero or negative gate voltage; however, positive gate voltage shall not be applied concurrent with negative
potential on the anode. Blocking voltages shall not be tested with a constant current source such that the voltage ratings of the devices are exceeded.