T110x Drawing Datasheet by HellermannTyton

C]@EI -— 2276 a -— 5.30 3046 —- 1 4‘30 452 I J o o o _ 0 I'll ilolfilololololofi o o o o o o o o 6.12 4 PAIR 5 PAIR ITEM QTY DESCRIPTION ITEM QTY DESCRIPTION ITEM QTY DESCRIPTION I 1 SP TERMINAL HOUSING 1 I 8P TERMINAL HOUSING I ‘IOP TERMINAL HOUSING 2 6 mm. TERMINAL 2 8 I.D.c. TERMINAL 2 mm. TERMINAL T 1 BP TFRMINAI INSFRT .T I 8P TFRMINAI INSFRT ‘IOP TFRMINAI INRFRT
1/1
SW2014
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without
tolerances details to:
The copyright of this
drawing is reserved by
Hellermann
Tyton
. It is
issued on condition that it is
not reproduced, copied, or
disclosed to a third party,
either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
AH
Format
1:1
SEE ABOVE
Article/Type-No
SNH
KAC
6/15/2015
6/15/2015
SEE ECN#
SNH
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
6/15/2015
KAC
6/15/2015
ton
T
y
PRP
15-0384
CATEGORY 5e CLIPS
15-0384-001-CSU
Production
013159
.XXX =
.013
.XX =
.13
.X =
.3
None =
.8
=
0.5
Hellermann
millimeters
A.0
Sheet
Dimension Formatted mm/[in]
State
In Work