1.30275.2210100 Datasheet by RAFI USA

RAF.
13.10.2016
Technical data are approximate and intended solely for general orientation in the selection of a product.
Subject to modifications and errors. Images and other graphics may only be similar.
For more information, refer to www.rafi.de chapter Imprint / Data Protection.
RAFIX 22 FS+ - Keylock switch compact, round collar
1.30.275.221/0100
Other lock variants available on request.
Included: 2 keys.
General information
Color of front ring black
Form of collar round
Dimensions
Dimensions of collar ø 29.8 mm
Overall height 44.1 mm
Mounting depth PCB 9.2 mm, QC 27 mm
Mounting hole 22.3 mm
Key grid 30 x 30 mm
Diameter of collar 29.8 mm
Mechanical design
Mounting ring nut
Contact function latching
Wafers 5
Illuminability no
Lock type 001
Main key on request
Rotating angle 1 x 90°, form L
Key removal position 0+1
Torque for nut ring 1.2 Nm
Mechanical characteristics
Torque max. 1.3 Nm
Other specifications
Operating life 300,000 momentary / 50,000 latching / 30,000 with key
removal cycle
B10 400,000 momentary / 65,000 latching / 40,000 with key
removal cycle
Degree of protection from front side IP65 (DIN EN 60529)
Ambient temp. operating min. -25 °C
Ambient temp. operating max. +70 °C
Storage temperature min. -40 °C
Storage temperature max. +80 °C
Environmental restistance acc. to IEC 60068-2-14, -30, -33 and -78
ESD-strength lock / contact 15 kV
RAF. m was . [”7 _mzoxm_ m
13.10.2016
Technical data are approximate and intended solely for general orientation in the selection of a product.
Subject to modifications and errors. Images and other graphics may only be similar.
For more information, refer to www.rafi.de chapter Imprint / Data Protection.
ESD-strength key / front panel 15 kV
Salt spray IEC 600 68-2-11
ROHS compliant yes
REACH compliant yes
Panel cut-out to IEC 60947-5-1