1.30247.5010207 Datasheet by RAFI USA

RAF.
13.10.2016
Technical data are approximate and intended solely for general orientation in the selection of a product.
Subject to modifications and errors. Images and other graphics may only be similar.
For more information, refer to www.rafi.de chapter Imprint / Data Protection.
RAFIX 22 QR - Toggle switch, round collar
1.30.247.501/0207
General information
Actuator toggle
Color of toggle opaque white
Color of front ring plastic slate-grey
Form of collar round
Dimensions
Dimensions of collar ø 29.8 mm
Overall height 22.2 mm
Mounting depth 56.4 mm
Mounting hole ø 22.3 mm
Mounting grid 50 x 30 mm
Mechanical design
Mounting ring nut
Contact function latching
Illmuniabilitiy no
Mechanical characteristics
Robustness max. 100 N
Electrical characteristics
Protection class -
Other specifications
Operating life (operations) 100,000 cycle
Degree of protection IP54 (DIN EN 60529)
Storage temperature min. -40 °C
Storage temperature max. +80 °C
Environmental restistance acc. to IEC 60068-2-14, -30, -33 and -78
ROHS compliant yes
REACH compliant yes
RAFI 3.20'°-2 IO «M 24. 22. 30'°-‘ 29.80 < w=""> 3.4a < 22.70="">3; 22.20>
13.10.2016
Technical data are approximate and intended solely for general orientation in the selection of a product.
Subject to modifications and errors. Images and other graphics may only be similar.
For more information, refer to www.rafi.de chapter Imprint / Data Protection.
Panel cut-out to IEC 60947-5-1