TransFeed V2F, V2AF Fact Sheet Datasheet by KYOCERA AVX

my D httg:[[datasheets.avx.comzAVX-TransFeedef
Basic Overview
Basic Overview
Characteristics and Features
Characteristics and Features
Applications
Applications
The unique combination of multilayer ceramic construction in a feedthru configuration gives the
circuit designer a component that responds to transient events faster than any TVS device on the
market today, and provides significant EMI attenuation.
Operating temp: -55 to +125°C
0805 case size
Multiple strikes capability
Drive by wire
Electric Mirror
Power Line Conditioning
I/O Lines
LCD Dashboard driver
Top Selling Points
Top Selling Points
Filtering and bi-directional protection
Fastest response to ESD
Enhanced EMI filtering
Narrow band, high attenuation filter
AEC-Q200 qualified (V2AF)
TransFeed Varistors
V2F / V2AF
www.avx.com ©AVX Corporation 2016 1 AVX Blvd. Fountain Inn, SC –USA (864)-967-2150
Positioning
Positioning
The TransFeed product is an ideal choice when designers are concerned with both transient voltage
protection and EMI attenuation, either due to the electrical performance of their circuits or due to
required compliance to specific EMC regulations.
Bi-directional
Enhanced attenuation
Excellent solderability
Scan Code for
Web Page
Scan Code for
Web Page
Or visit: www.avx.com
Catalog Datasheet
Catalog Datasheet
http://datasheets.avx.com/AVX-TransFeed.pdf
E F_'”-'.! E i..-i L_- v E /A\V/).( LEI: — I}; RoHS Dean.Beckley@avx.com JiriMachanicek@avxeur.com natricia.h§n@asia.avx.com
How to Order
How to Order
Contact Information
North America Europe Asia
Contact Information
North America Europe Asia
Dean Beckley
Product Manager
TEL: (864) 228-8843
Email: Dean.Beckley@avx.com
FAQs
FAQs
Q: What is the advantage of the AVX TransFeed Varistors?
A: The unique construction of a TransFeed varistors provides low parallel inductance
and offers excellent decoupling capability for all high di/dt environments and
provides significant noise reduction in digital circuits while protecting the sensitive
circuits against ESD pulses.
Q: What is the advantage compared to standard MLV?
A: The TransFeed varistor provides wider and deeper filtering response compared to
standard MLV and offers fastest response time to ESD (<0.2ns).
Q: Are these parts automotive qualified?
A: The Automotive series TransFeed varistors (V2AF) are AEC-Q200 qualified.
Series Cross
Series Cross
Jiri Machanicek
Product Manager
TEL: +420 575757-161
Email: JiriMachanicek@avxeur.com
Patricia Tan
Product Manager
TEL: +65 6286-7555
Email: patricia.tan@asia.avx.com
www.avx.com ©AVX Corporation 2016 1 AVX Blvd. Fountain Inn, SC –USA (864)-967-2150
AVRLTDK
AVX
Series
Competitor Competitor
Series
V2AF
Epcos CA/CT
V 2 F 1 05 A 150 Y 2 E D P
Varistor Chip
Size
2=0805
Type
F=FeedThru
AF=Automotive
FeedThru
No of
Elements Voltage
05=5.6Vdc
09=9.0Vdc
14=14Vdc
18=18Vdc
26=26Vdc
Energy
X=0.05J
A=0.1J
C=0.3J
Varistor
Clamping
Voltage
150 = 18V
200 = 22V
300 = 32V
400 = 42V
500 = 50V
600 = 60V
Capacitance
Tolerance
Y = +100/-50%
DC
Resistance
1 = 0.150
2 = 0.200
3 = 0.250
Feedthru
Current
D = 0.50A
E = 0.75A
F = 1.00A
G = 0.2-0.3A
Reel
Qty
pcs/reel
D = 1000
R = 4000
T = 10,000
Automotive
TransFeed Varistor
V2F / V2AF
Term.
P = Ni/Sn