1704931 Datasheet by Phoenix Contact

PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1704931
08/25/2016Page1/4
Crimp contact-PV-FT-CCF-6-R1000-1704931
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Photovoltaic connector, Nom. voltage: 1500 V, Connection type: Crimp
Key Commercial Data
Packing unit 1 STK
Minimum order quantity 1000 STK
Custom tariff number 85359000
Country of origin Germany
Technical data
Ambient conditions
Degree of protection (when plugged in) IP66 /IP68 (2 m / 24 h)
Degree of protection (not plugged in) IP20
Ambient temperature (operation) -40 °C ... 85 °C
Ambient temperature (assembly) -25 °C ... 50 °C
General
Design Socket
Insertion force 45 N ±10 N
Rated voltage 1500 V
Rated current (6.0 mm²) 40 A
Material
Contact material Cu
Contact surface material Ag
Flammability rating according to UL 94 V0
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1704931
08/25/2016Page2/4
Crimp contact-PV-FT-CCF-6-R1000-1704931
Technical data
Connection data
Connection method Crimp
Connection capacity 6 mm²
Contact resistance with connected conductor 0.45 mΩ
Standards and Regulations
Flammability rating according to UL 94 V0
Drawings
Dimensional drawing
33,1
6
8
5,5
7,3
7,7
Dimensional drawing
6
42,6
0,6
1,3
4,15
22
9,5
Ø1,9
Classifications
eCl@ss
eCl@ss 4.0 27060306
eCl@ss 4.1 27060306
eCl@ss 5.0 27061801
eCl@ss 5.1 21089113
eCl@ss 6.0 21089113
eCl@ss 7.0 21089113
eCl@ss 8.0 27440204
eCl@ss 9.0 27440204
ETIM
ETIM 3.0 EC000104
ETIM 4.0 EC000104
ETIM 5.0 EC000796
UNSPSC
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
https://www.phoenixcontact.com/us/products/1704931
08/25/2016Page3/4
Crimp contact-PV-FT-CCF-6-R1000-1704931
Classifications
UNSPSC
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
Approvals
Approvals
Approvals
EAC / VDE approval of drawings
Ex Approvals
Approval details
EACB.01742
VDE approval of drawings http://www.vde.de40031807
 
mm²/AWG/kcmil 2.5
Nominal current IN 27 A
Nominal voltage UN 1500 V
Accessories
Accessories
Crimping tool
Crimping pliers-CRIMPFOX-P SR 6-1212755
Crimping pliers, for SUNCLIX solar crimp connectors 2.5 ... 6 mm², unlockable pressure lock, precise parallel crimping,
lateral entry, B crimp, incl. positioning tool
f3
https://www.phoenixcontact.com/us/products/1704931
08/25/2016Page4/4
Crimp contact-PV-FT-CCF-6-R1000-1704931
Accessories
Flat nut
Nut-PV-FT-C NUT BK-1775880
Nut for securing SUNCLIX panel feed-throughs to housing. NB: This nut must always be ordered separately.
Photovoltaic connector
Photovoltaic connector-PV-FT-C2F-HSG-1704926
Photovoltaic device connectors, Nom. voltage: 1500 V, Connection type: Crimp, Color: black, Can only be released using
a tool
Protective cap
Protective cap-PV-C PROTECTION CAP-1785430
Protective cap for SUNCLIX photovoltaic connector; transport protection for the mating face.
.
Universal tools
Tool-UNIFOX SR 6-1200137
Mounting pliers for snapping the SUNCLIX crimp contacts into the plastic housing, curved 35°, suitable for a conductor
diameter of 4.2 mm ... 6.0 mm.
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com