RACV04 Series Datasheet by Recom Power

ns. The SELV altows them cerrestricted supp‘ies are Output Power max‘ [W] 4 4 — J |_ — Constant g Voltage Single Output 49:324.; 4%,”, \ f’ 43/ £1323! k V \ \ \ \\ ‘x x 7* ClflIl] RECOGNIZED COMPON ENT Intertek
AC/DC Converter
www.recom-power.com REV.: 2/2019 L-1
RACV04
Description
These constant voltage LED drivers have been designed for cost-sensitive applications. The SELV
outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them
to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted
applications such as coving lighting, strip lighting or troffer lighting systems. The power supplies are
short circuit and overload protected and come with a full 3-year warranty.
Features
LED
Driver
4W AC-DC class II LED power supply
12V and 24V constant voltage output
Fully protected (OLP, SCP, OCP, OTP)
Low standby power, ErP conform
IP65 (suitable for dry and damp locations)
Low cost
CE, CB, ENEC, CSA and UL8750 certified
Wired connections for independent or built-in use
Model Numbering
Output Current
nom. Output Power
RACV04- ___
All LED Drivers may not be used without a load. They must be switched on the primary side only.
Noncompliance may damage the LED or reduce its lifetime.
Specifications (measured @ ta= 25°C, 240VAC and rated load)
4 Watt
Constant
Voltage
Single
Output
Selection Guide
Part Input Input Output Output Efficiency Output
Number Voltage Range Current Voltage Current Range typ. Power max.
[VAC] [mA] [VDC] [mA] [%] [W]
RACV04-12 90-264 100 12 0-330 75 4
RACV04-24 90-264 100 24 0-170 75 4
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range 90VAC 230VAC 264VAC
Inrush Current 11A
Start-up Time 500ms
Input Frequency Range 47Hz 63Hz
No Load Power Consumption 0.5W
Power Factor full load, 230VAC 0.40
Internal Operating Frequency full load 64kHz
Output Ripple Voltage (1) 12VDC
24VDC
120mVp-p
240mVp-p
Notes:
Note1: Measured at 20MHz BW using 0.1µF & 47µF parallel capacitor.
ERP
compliant
UL8750 Certified
CSA C22.2 No. 250.13 Certified
IEC/EN61347-1 Certified
IEC/EN61347-2-13 Certified
IEC62384 Certified
EN55015 Compliant
ENEC
CB Report
www.recom-power.com REV.: 2/2019 L-2
AC/DC Converter
Specifications (measured @ Ta= 25°C, 240VAC and rated Iout)
RACV04
Series
Notes:
Note2: For repeat Hi-Pot testing, reduce the time and/or the test voltage
ENVIRONMENTAL
Parameter
Condition
Value
Operating Temperature Range -20°C to +50°C
Maximum Case Temperature +79°C
Operating Altitude 2000m
Operating Humidity 5% to 85% RH, non condensing
IP Rating IP65
Pollution Degree PD2
Design Lifetime 30 x 10³ hours
Derating Graph
-20 -10 0 10 20 30 40 50 60
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
REGULATIONS
Parameter Condition Value
Output Voltage Accuracy ±5% max.
Line Regulation 5% max.
Load Regulation 5% max.
PROTECTION
Parameter Condition Value
Input Fuse external fuse is recommended 0.22W fusible resistor
Open Circuit Protection (OCP)
auto recovery after fault condition is removed
Over Load Protection (OLP)
auto recovery after fault condition is removed
Over Voltage Protection (OVP)
auto recovery after fault condition is removed
Over Temperature Protection (OTP) 110°C Tcase
auto recovery after fault condition is removed
Isolation Voltage (2) I/P to O/P 3.75kVAC / 1 minute
Isolation Resistance 100MW
Maximum loading of automatic circuit breakers
Circuit Breaker Circuit Breaker Current
Typ 10A 16A 20A 25A
B 17 28 35 44
C 27 59 74 92
@ 230VAC, 1Ohm, 90° phase angle and max. load
Circuit Breaker Circuit Breaker Current
Typ 10A 16A 20A 25A
C 54 118 148 184
@ 115VAC, 1Ohm, 90° phase angle and max. load
www.recom-power.com REV.: 2/2019 L-3
AC/DC Converter
Specifications (measured @ Ta= 25°C, 240VAC and rated Iout)
RACV04
Series
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter
Type
Value
Material Case
Potting
Plastic (UL94 V-2)
Silicone (UL94 V-0)
Package Dimension (LxWxH) 38.0 x 27.0 x 21.0mm
Package Weight 40g
continued on next page
SAFETY AND CERTIFICATIONS
Certificate Type Report Number Standard
ETL Standard for LED Equipment for use in Lighting Products 160428123GZU-001 UL8750, 2nd Edition, 2015
LED Equipment for Lighting Applications CSA C22.2 No. 250.13, 2014-07-01
Lamp Controlgear: General Requirments for Safety (LVD)
366911
EN61347-1:2015
Lamp Controlgear: Particular Requirements for d.c. or a.c. (LVD) EN61347-2-13:2014 +A1 2017
Lamp Controlgear: General Requirments for Safety (CB Scheme) IEC61347-1:2015, 3rd Edition + A1:2017
Lamp Controlgear: Particular Requirements for d.c. or a.c. (CB Scheme) IEC61347-2-13:2014 2nd Edition +A1:2016
Lamp Controlgear: General Requirments for Safety AS/NZS61347.1:2016
Lamp Controlgear: Particular Requirements for d.c. or a.c. AS/NZS61347.2.13:2013
Lamp Controlgear General Requirments for Safety (ENEC)
366911-1
IEC61347-1:2015
Lamp Controlgear Particular Requirements for d.c. or a.c. (ENEC) EN61347-2-13:2014 + A1:2017
D.C. or A.C. Controlgears for LED Performance Requirements (ENEC) EN62384:2006 + A1:2009
D.C. or A.C. Controlgears for LED Performance Requirements IEC62384:2006, 1st Edition +A1:2009
EAC RU-AT.49.09571 TP TC 004/2011
RoHS2 LCS1606201548R RoHS-2011/65/EU + AM-2015/863
EMI Compliance Standard / Criterion
Equipment for general Lighting Purpose EMC Immunity Requirements
366910
EN61547: 2009
Limits and methods of measurement of radio disturbance characteristics of electrical
lighting and similar equipment EN55015:2013 + A1:2015
Assessment of lighting equipment related to human exposure to electromagnetic fields EN62493: 2015
ESD Electrostatic discharge immunity test
Air: ±8, 4, 2kV
Contact: ±4, 2kV
EN61000-4-2: 2009, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m EN61000-4-3: 2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity AC Port: ±1kV
DC Port: ±0.5kV EN61000-4-4: 2012, Criteria A
Surge Immunity AC Port: ±0.5kV EN61000-4-5: 2014, Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields 3V EN61000-4-6: 2014, Criteria A
Voltage Dips and Interuptions >95% reduction, 10ms
30% reduction, 200ms
EN61000-4-11, 2004, Criteria B
EN61000-4-11, 2004, Criteria B
Voltage Fluctuations and Flicker in Public Low-Voltage Systems <=16A per phase EN61000-3-3: 2013 Clause 5
210
www.recom-power.com REV.: 2/2019 L-4
AC/DC Converter
Specifications (measured @ Ta= 25°C, 240VAC and rated Iout)
RACV04
Series
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
Wire/cable information
# Function Wire color Type AWG
1 VAC in (N) blue UL-1007 18
2 VAC in (N) brown UL-1007 18
3 LED+ red UL-1007 18
4 LED- black UL-1007 18
tc= case temperature measuring point
FX= fixing centers
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
21.0
FC 13.5
54.0
FC 48.0 27.0
38.0
8.4
1
2
3
tc
4
10±1 172±1
10±1
10.0
18.0
172±1
2.2
double insulation
Mechanical Dimensions
PACKAGING INFORMATION
Parameter Type
Value
Packaging Dimension (LxWxH) Cardboard Box 290.0 x 86.0 x 76.0mm
Packaging Quantity 10pcs
Storage Temperature Range -20°C to +70°C
Storage Humidity 5% - 85% RH
INSTALLATION and APPLICATION
LED+
LED-
L N
Connection