N238-001-WH Datasheet by Tripp Lite

TRIPP°LITE
Specifications
Cat6/Cat5e 110 Style Punch Down Keystone Jack
- White, TAA
MODEL NUMBER: N238-001-WH
Description
Tripp Lite's Cat6/Cat5e 110 Punch Down Keystone Jacks provide maximum flexibility for any UTP
Ethernet environment. Ideal for Cat5e cabling environments, the jack also meets UL-certified
ANSI/TIA/EIA-568-B.2-1 Permanent Link/Channel Identification Test for Category 6 cabling installations.
The uniquely patterned printed circuit board construction is designed to meet Cat6 250Mhz performance,
and is fully compliant with EIA/TIA Cat6 connecting hardware specifications. With its compact casing, it fits
into any conventional face plate, outlet box, or panel. It also features dual-color coded labeling made for
both 568A & 568B (258A) wiring schemes.
Features
Use in Cat6 or Cat5e installations
Compliant with EIA/TIA CAT6 connecting hardware specifications
Dual-color coded labeling made for both 568A & 568B (258A) wiring schemes
Compact casing fits into any conventional face plate, outlet box, or panel
UL-certified ANSI/TIA/EIA-568-B.2-1 Permanent Link/Channel Identification Test
Uniquely patterned, printed circuit board designed to meet Cat6 performances
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
Highlights
Use in Cat6 or Cat5e
installations
Compliant with EIA/TIA CAT6
connecting hardware
specifications.
Dual-color coded labeling made
for both 568A & 568B (258A)
wiring schemes.
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
Package Includes
White Cat6/Cat5e 110 Punch
Down Keystone Jack
Termination caps (2)
OVERVIEW
UPC Code 037332143662
PHYSICAL
Color White
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / cm) 12.70 x 10.16 x 1.27
Shipping Dimensions (hwd / in.) 5.00 x 4.00 x 0.50
Shipping Weight (kg) 0.01
Shipping Weight (lbs.) 0.02
CONNECTIONS
Ports 1
Side A - Connector 1 RJ45 (FEMALE)
Side B - Connector 1 110 IDC
FEATURES & SPECIFICATIONS
Technology Cat5/5e; Cat6
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2