FX1901 Series Datasheet

Compression Load Cell Page 1
SENSOR SOLUTIONS /// FX1901 03/2018
Page 1
FEATURES
Small
Low Noise
Robust: High Over-Range
High Reliability
mV Output: 20mV/V Nominal
Low Deflection
Fast
Essentially Unlimited Cycle Life
APPLICATIONS
Assembly Forces
Physical Therapy Devices
Patient Weight
Hand Tool Forces
Chiropractic and Exercise Equipment
Consumables Monitoring: Copy Equipment
and Vending systems
Appliance Payload Monitoring: Washers,
Dryers, Water Weight, Extraction Efficiency
Appliance Unbalance Monitoring
FX1901
Compression Load Cell
SPECIFICATIONS
High Reliability Design for OEM, Appliance and
Medical Applications
10 200 lbf Ranges
Compact Coin Cell Package
Anti-Rotation Mounting Features
CE Compliance
The FX1901 units are intended for OEM use in
laboratory, hospital or consumer product applications,
establishing a breakthrough price/performance value for
compression load cells. The FX1901 is a 1% load cell
device with full scale ranges of 10, 25, 50 or 100 and 200lbf
compression. This new, low-cost technology enables force
sensing in a whole new class of "smart" consumer and
medical products.
MEAS’ proprietary Microfused™ technology,
derived from demanding aerospace applications, employs
micro-machined piezoresistive strain gages fused with high
temperature glass to a high performance stainless steel
force measuring flexure. Microfused™ technology
eliminates age-sensitive organic epoxies used in traditional
load cell designs, providing excellent long term span and
zero stability. Operating at very low strains, Microfused™
technology provides an essentially unlimited cycle life
expectancy, superior resolution, high over-range
capabilities and a ratiometric span of 20mV/V. The
combination of stamped flexures and micro miniaturized
MEMs strain gages permits low costs to be achieved in high
volume OEM applications ranging from disposable medical
devices to durable appliances and exercise equipment.
Range lbf 0 to 0025 a 010 0100 Page 2
FX1901
Compression Load Cell
SENSOR SOLUTIONS /// FX1901 03/2018
Page 2
STANDARD RANGES
Range
lbf
0 to 0010
0 to 0025
0 to 0050
0 to 0100
0 to 0200
PERFORMANCE SPECIFICATIONS
Supply Voltage: 5.0V, Ambient Temperature: 25°C (unless otherwise specified)
PARAMETERS
MIN
MAX
UNITS
NOTES
Recommended Excitation
V
Full Scale Output Span
16
24
mV/V
Full Scale Output Span (200lbf)
34.2
37.8
mV/V
Zero Offset
-15
15
mV/V
Non-Linearity
-1
1
%Span
Hysteresis
-0.80
0.80
%Span
Thermal Zero Shift
-0.05
0.05
%Span / °C
Thermal Sensitivity Shift
-0.05
0.05
%Span / °C
Insulation Resistance
50
MΩ
@500VDC
Maximum Overload
250
%FS
Maximum Overload (200lbf)
150
%FS
Operating Temperature
0
50
°C
Storage Temperature
-40
+85
°C
Creeping
0.5
%Span
F.S. span in
3min
Zero Drift
0.5
%Span
Load F.S. 3min
Zero Return
-0.8
0.8
%Span
Span Repeat
-0.8
0.8
%Span
Humidity
0
90
%R.H.
Deflection
mm
At Rated Load
Input Resistance
2.4
3.6
k
Output Resistance
1.76
2.64
k
For custom configurations, consult factory.
CE Compliance
IEC61000-4-2 [4 kV/ 4 kV (Air/Contact)]
IEC61000-4-3 (3 V/m)
IEC55022 Class A
”mom mm 9015 maovsfonmsmson W Fmamvw . 95 < _="" _="" 5.="" .="" _="" a="" 5mm="" fwe="" i="" c="" ,="" ‘="" ‘="" t="" v’wlzvhizw’zj‘zu‘!="" ‘="" )‘="" delicave="" sewr="" hail“:="" insik="" the="" a="" ww5="" wmnm="" 14$="" mwmwlom‘j.="" provrudwg="" 1="" ~01qu="" above="" rim.="" do="" nov="" apply="" mm:="" ”mm:="" nova:="" wm="" omniss="" om="" l.="" u="" m="" commessnvg="" force="" comer="" point="" ‘1;="" d="" g="" factory="" options="" slots:="" cg="" no="" slots="" for="" 200lb="" sensor="" (x)="" was="" 00="" mm)="" velldw="" (0‘)="" white="" (0)="" black="" (v-)="" o="" o="" c2="" 2950="" 4coreribboncable="" as="" ‘f="" awg="" 32»="" we="" wv="" (v)="" 6="" u="" ‘3="" .="" 5="" i="" 5‘="" .="" z="" n="" ii="" "4‘="" |="" l="" 3="" *8.="" 0="" 0="" e="" ”7="" 3-full="" p="" g="" |="" (v)="" page="" 3="">
FX1901
Compression Load Cell
SENSOR SOLUTIONS /// FX1901 03/2018
Page 3
DIMENSIONS
FX1900:
FX1901:
EH PED +SUPPLV E 9—: YELLDW +DUTPUT 4D WHITE *DUTPUT igva—C BLACK *SUPPLY FX1901—0001—0200—L a; LLE c s nmemgrngst a com c §|nmgrcavgJ§lee§om customercave.shzn@le com TE.Com/sensorsolutiuns Page 4
FX1901
Compression Load Cell
SENSOR SOLUTIONS /// FX1901 03/2018
Page 4
WIRING INFORMATION
ORDERING INFORMATION
TE.com/sensorsolutions
Measurement Specialties, Inc., a TE Connectivity company.
Measurement Specialties, TE Connectivity, TE Connectivity (logo) and EVERY CONNECTION COUNTS are trademarks. All other logos, products and/or company names referred to herein
might be trademarks of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connectivity makes
no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set forth in TE Connectivity‘s Standard
Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising out of the sale, resale, use or misuse
of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for the specific application.
© 2015 TE Connectivity Ltd. family of companies All Rights Reserved.
NORTH AMERICA
Measurement Specialties, Inc.,
a TE Connectivity Company
Tel: 1-800-522-6752
Email : customercare.lcsb@te.com
EUROPE
MEAS France SAS,
a TE Connectivity company
Tel: +31-73-624-6999
Email : customercare.lcsb@te.com
ASIA
Measurement Specialties (China), Ltd.,
a TE Connectivity Company
Tel: +86 400-820-6015
Email: customercare.shzn@te.com
FX19 0 1 0001 0200 L
Output
0
20mV
Vent
L
lbf
Plastic Shell & Cable
0
No
1
Yes
Force Range
0010
0025
0050
0100
0200