”M
A man smur- c
55
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Rated Voltage *Cap Code
μF Code 2.5 (0e) 4V (0G) 6.3V (0J) 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35V (1V)
0.47 474 U N
1.0 105 M M M S A
2.2 225 M/U M J
4.7 475 U M/U M/U** M S
10 106 U M/U** M S a
15 156 U e
22 226 M/U** M M**/S
33 336 M M M**/S n
47 476 M M M/S S s
68 686 M/S w
100 107 M/S M*4/S A
220 227 S J
Released ratings
*4 (AXE) Rated temperature 60ºC and H dimension 1.0mm Max. Please contact AVX when you need detail spec.
** (LZT) Rated temperature 60ºC. Please contact AVX when you need detail spec.
fi
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
DCL
(μA)
DF
@ 120Hz
(%)
ESR
@ 100kHz
(Ω)
100kHz RMS Current (mA) *1
ΔC/C
(%) MSL
25ºC 60ºC 85ºC 125ºC
2.5 Volt
F980E476MMA M 47 2.5 1.2 30 4 79 – 71 32 ±30 3
4 Volt
U 4.7 4 0.5 20 20 27 – 25 11 ±30 3
U 10 4 0.8 25 20 27 – 25 11 ±30 3
U 15 4 9.0 40 25 24 – 22 10 ±30 3
M 22 4 0.9 15 7.5 58 – 52 23 ±30 3
U 22 4 25.0 40 20 27 25 – 11 ±30 3
M 33 4 1.3 30 4 79 – 71 32 ±30 3
M 47 4 1.9 40 8 56 – 50 22 ±30 3
M 68 4 27.2 50 10 50 – 45 20 ±30 3
S 68 4 2.7 30 4 106 – 95 42 ±30 3
M 100 4 80.0 60 10 50 – 45 20 ±30 3
S 100 4 4.0 35 4 106 – 95 42 ±30 3
S 220 4 132 80 5 95 – 85 38 ±30 3
6.3 Volt
F980J475MMA M 4.7 6.3 0.5 20 7.5 58 – 52 23 ±30 3
F980J475MUA U 4.7 6.3 0.6 20 20 27 – 25 11 ±30 3
F980J106MMA M 10 6.3 0.6 8 6 65 – 58 26 ±30 3
F980J106MUALZT U 10 6.3 6.3 30 30 22 20 – 9 ±30 3
F980J226MMA M 22 6.3 1.4 20 6 65 – 58 26 ±30 3
F980J336MMA M 33 6.3 4.2 35 8 56 – 50 22 ±30 3
F980J476MMA M 47 6.3 29.6 45 10 50 – 45 20 ±30 3
F980J476MSA S 47 6.3 3.0 25 6 87 – 78 35 ±30 3
F980J107MMAAXE M 100 6.3 126 80 10 50 45 – 20 ±30 3
F980J107MSA S 100 6.3 63.0 50 8 75 – 68 30 ±30 3
10 Volt
F981A225MMA M 2.2 10 0.5 6 7.5 58 – 52 23 ±30 3
F981A225MUA U 2.2 10 0.5 15 15 32 – 28 13 ±30 3
F981A475MMA M 4.7 10 0.5 6 6 65 – 58 26 ±30 3
F981A475MUALZT U 4.7 10 4.7 25 25 24 22 – 10 ±30 3
F981A106MMA M 10 10 1.0 20 7.5 58 – 52 23 ±30 3
F981A226MMALZT M 22 10 11.0 30 8 56 50 – 22 ±30 3
F981A226MSA S 22 10 2.2 20 4 106 – 95 42 ±30 3
F981A336MMALZT M 33 10 33.0 45 8 56 50 – 22 ±30 3
F981A336MSA S 33 10 3.3 30 6 87 – 78 35 ±30 3
F981A476MSA S 47 10 9.4 35 5 95 – 85 38 ±30 3
16 Volt
F981C474MUA U 0.47 16 0.5 6 25 24 – 22 10 ±20 3
F981C105MMA M 1 16 0.5 6 10 50 – 45 20 ±30 3
F981C225MMA M 2.2 16 0.5 6 10 50 – 45 20 ±30 3
F981C475MMA M 4.7 16 0.8 12 12 46 – 41 18 ±30 3
F981C106MSA S 10 16 1.6 18 4 106 – 95 42 ±30 3
20 Volt
F981D105MMA M 1 20 0.5 6 10 50 – 45 20 ±30 3
25 Volt
F981E105MMA M 1 25 0.5 8 10 50 – 45 20 ±30 3
35 Volt
F981V105MSA S 1 35 0.7 20 8 75 – 68 30 ±30 3
RATINGS & PART NUMBER REFERENCE
*2: Leakage Current
fi
F98 Series
Resin-Molded Chip, High CV Undertab
063021