ASM-1900035-xx Drawing Datasheet by OKdo

1 | 2 | 3 | 4 l 5 l > MECHANICAL COMPONENTS ASSEMBLY < no.="" component="" description="" qty="" part="" number="" 1="" screen="" case="" moulding="" 1="" ond-1="" 900073m="" 2="" rear="" cover="" moulding="" 1="" 0nd-‘l="" 900074-**="" 3="" adhesive="" rubber="" foot="" 2="" ondni="" 900008701="" note:="" **="" the="" individual="" moulding="" colour="" will="" match="" the="" assembly="" colour="" suffix.="" umeu—fl="" [j="" a="" n="" 71'="" )‘r="" ,4)”="" c:="" lll="" ‘="" 197,12="" 10="" |="" 11="" 12="" 13="" |="" integrated="" camera="" mnunr="" inlogmlcd="" wall="" mnunt="" nute'="" haspuen‘y="" pl="" .="" mum="" screen="" p1="" l'ame/‘a="" are="" nu!="" included="" 46.76="" 1="" 14="" |="" 1="" 5="" |="" 16="" l="" 1="" 7="" l="" 18="" n01="" rfvlslon="" 2:355="" &="" dvawmg="" velease="" 091511135="" a="" updated="" drawing="" 228,166="" inlogmted="" camera="" mnuni="" q="" l="" {="" ,r,="" \:="" 7—»="" »="" y="" '="" x="" '="" ft“="" “="" “="" \="" i="" l="" \l:ll/1i="" m="" oiiou—ifluuzeclosgii="" \="" i="" i="" l="" :11="" \7="" 1="" i="" i="" ‘1,="" 71="" i="" i="" 3‘="" pln:ond~i9do€174r="" 01="Clear" 11="White" v="" :11="" 21="" —="" block="" :1:="" :11="" 3,="" p/n:ondl1?ooo7.}="">< 3="" n="" l="" n="" n="" n="" suffix="" component="" description="" comment="" 701="" case="" assembly="" -="" colour="" :="" clear="" ‘="" -11="" case="" assembly="" -="" colour="WHITE" \2\="" p="" 721="" case="" assembly="" -="" colour:="" black="" _="" refer="" to="" 30="" cad="" data="" fortool="" manufacture="" r="" ohs="" compliant:="" parts="" on="" this="" document="" must="" comply="" with="" the="" requirements="" and="" procedures="" specified="" in="" the="" rohs="" compliant="" hand="" booke="" www.rohs.govcuk="" ,="" ,="" touch="" screen="" raspberry="" abs="" 1="" general="" tolerance="" 1="" 52:“212‘122:="" (“wm="" m="" ’="" ‘="" dw‘="" n="" to="" l="" :="" no.="" part="" no.="" descripwdn="" model="" not="" material="" finish="" an="" 0="" +="" 6="" 0-08="" l:‘::::ii::::::51:i::1ii§:iiiimm="" @="" q="" 7="" 49="" 30="" o="" l="" 0r(ommvn1(ned1nanvfakalthoutprlor="" unlesetaoy'e‘dewise="" 1="" of="" i="" third="" .="" aumoriwfkom="" one="" we="" new="" wwwmmwwm="" 3i="" 45="" 120="" o="" 2="" drawn="" checked="" approved="" scale="" cad="" data:="" '="" ond="" ond="" m="" 171="" h’="" 300="" 0.3="" 0911.15="" 0911.15="" '="" 301="" +="" 600="" 0.4="" '="" '="" cosmetic="" design="" l="" product="" design="" l="" mechanical="" desig="" n="" got="" 41=""> 1200 0.5 @ one nlne des'gn Design management&Advice l Design forManufacture 1 2 l 3 l 4 l 5 l 6 10 l 11 12 l 13 l 14 l 15 l 16 l 17 l 18 CONFIDENTIAL