8
Product Selection Guide
Table 3: Selection Guide, Stabilized DC Performance (Tc = 85°C) 4,5 (continued)
Part Number Nominal CCT1
(K) CRI2
Nominal Drive
Current3
(mA)
Typical DC
Flux4,5
Tc = 85ºC
(lm)
Minimum DC
Flux6
Tc = 85ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRC-30H4000-C-7x 3000 97 1170 4341 3906 33.9 39.7 109
BXRC-30H4000-D-7x 3000 97 1050 3246 2922 28.1 29.5 110
BXRC-30A4001-B-738,9 3000 93 900 3383 3044 33.9 30.5 111
BXRC-30A4001-C-738,9 3000 93 1170 4397 3958 33.9 39.7 111
BXRC-30A4001-D-738,9 3000 93 1050 3289 2960 28.1 29.5 111
BXRC-35E4000-B-7x 3500 80 900 4645 4181 33.9 30.5 152
BXRC-35E4000-C-7x 3500 80 1170 6039 5435 33.9 39.7 152
BXRC-35E4000-D-7x 3500 80 1050 4516 4065 28.1 29.5 153
BXRC-35G4000-B-7x 3500 90 900 3861 3475 33.9 30.5 127
BXRC-35G4000-C-7x 3500 90 1170 5020 4518 33.9 39.7 127
BXRC-35G4000-D-7x 3500 90 1050 3754 3379 28.1 29.5 127
BXRC-35A4001-B-738,9 3500 93 900 3636 3273 33.9 30.5 119
BXRC-35A4001-C-738,9 3500 93 1170 4727 4254 33.9 39.7 119
BXRC-35A4001-D-738,9 3500 93 1050 3535 3182 28.1 29.5 120
BXRC-40C4001-B-74 4000 70 900 5081 4573 33.9 30.5 167
BXRC-40C4001-C-74 4000 70 1170 6605 5945 33.9 39.7 167
BXRC-40C4001-D-74 4000 70 1050 4940 4446 28.1 29.5 167
BXRC-40E4000-B-7x 4000 80 900 4674 4207 33.9 30.5 153
BXRC-40E4000-C-7x 4000 80 1170 6077 5469 33.9 39.7 153
BXRC-40E4000-D-7x 4000 80 1050 4545 4090 28.1 29.5 154
BXRC-40G4000-B-7x 4000 90 900 4007 3606 33.9 30.5 131
BXRC-40G4000-C-7x 4000 90 1170 5209 4688 33.9 39.7 131
BXRC-40G4000-D-7x 4000 90 1050 3895 3506 28.1 29.5 132
BXRC-40H4000-B-7x 4000 97 900 3439 3095 33.9 30.5 113
BXRC-40H4000-C-7x 4000 97 1170 4471 4024 33.9 39.7 113
BXRC-40H4000-D-7x 4000 97 1050 3343 3009 28.1 29.5 113
BXRC-40A4001-B-737,8 4000 93 900 3890 3501 33.9 30.5 127
BXRC-40A4001-C-737,8 4000 93 1170 5057 4551 33.9 39.7 127
BXRC-40A4001-D-737,8 4000 93 1050 3782 3404 28.1 29.5 128
BXRC-50C4001-B-74 5000 70 900 5139 4625 33.9 30.5 168
BXRC-50C4001-C-74 5000 70 1170 6681 6013 33.9 39.7 168
BXRC-50C4001-D-74 5000 70 1050 4996 4497 28.1 29.5 169
BXRC-50E4001-B-74 5000 80 900 4820 4338 33.9 30.5 158
BXRC-50E4001-C-74 5000 80 1170 6265 5639 33.9 39.7 158
BXRC-50E4001-D-74 5000 80 1050 4686 4217 28.1 29.5 159
Notes for Table 3:
1. Nominal CCT as defined by ANSI C78.377-2011. Products with a CCT of 5000K-6500K are hot targeted to Tc = 85°C.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical for Decor Series Ultra, Decor Series Street and Landmark and Decor Series Class A
products. CRI values are minimums for all other products. Minimum R9 value for 80 CRI products is 0, the minimum R9 value for 90 CRI products is 50,
the minimum R9 value for 97 CRI products is 93. Bridgelux maintains a ±3 tolerance for all CRI and R9 values.
3. Drive current is referred to as nominal drive current.
4. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
5. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface
material and the case temperature maintained at 85°C. Based on Bridgelux test setup, values may vary depending on the thermal design of the
luminaire and/or the exposed environment to which the product is subjected.
6. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing. Based on Bridgelux
test setup, values may vary depending on the thermal design of the luminaire and/or the exposed environment to which the product is subjected.
7. Nominal CCT is defined by the Lighting Research Center’s Class A definition. The center of the Class A color bin is on the corresponding isothermal line.
8. GAI value is 80. To help ensure optimal fixture level performance, GAI is measured at the fixture level, on axis, at a case temperature of 70°C. GAI may
vary depending on fixture design and performance.