GEN4-ULCD-35D(T) Drawing Datasheet by 4D Systems Pty Ltd

<> 7mm (Thickness Rosisiivo Touch) < »="" 5.8mm="" [thickncss="" morflouch)="" ‘="" 48.6mm=""> < 22.6mm="" hi5.5mm=""> 0.7mm >< pw="" ,="" f3="" i="" 44.2mm="" 83.5mm="" (app="" pcb]="" 82.4mm="" wwwflifisggihzmsagmoém="" d="" g="" ’i="" ‘="">< 55mm="" (app="" pcb)="" »="" 3.2mm="">< 56.6mm=""> 4D 02/06/2016 4 D SYSTEMS
15.5mm 22.6mm
83.5mm
(APP PCB)
3.2mm
55mm (APP PCB)
82.4mm
0.7mm
5.8mm (Thickness non-Touch)
7mm (Thickness Resistive Touch)
3.3mm
3mm
48.6mm
6.7mm
8mm
56.6mm
93.1mm
48.96mm
73.44mm
44.2mm
24.3mm
8mm
101.1mm
02/06/2016
0.3mm
4D
gen
4 3.5" Diablo16 Integrated Display Module
D
E
F
C
1
2
3
4
B
A
3
2
1
5
C
D
4
6
7
8
A
B
SHEET 1 OF 1
SCALE:
REVISION
DO NOT SCALE DRAWING
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN MILLIMETERS
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
DRAWN
TITLE:
A3
DATE
D
E
F
C
1
2
3
4
B
A
3
2
1
5
C
D
4
6
7
8
A
B
SHEET 1 OF 1
SCALE: 2:1
REVISION
DO NOT SCALE DRAWING
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN MILLIMETERS
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
DRAWN
TITLE:
A3
NAME