KEIl/IEI'
u new company
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard P0101_AE • 1/20/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Multilayer Piezoelectric Actuators – AE Series Resin Coated
Table 1 – Ratings & Part Number Reference
Part Number
Electrical Energy/
Power Physical
Capacitance
(µF)
Resonance
Frequency
(kHz)
Insulation
Resistance
(MΩ)
Generated
Force
(N)
Cross
Section
(mm)
Overall
Length
(mm)
Displacement (µm)
at Maximum
Voltage of 150 VDC
Stiffness
(N/µm)
Weight
(g)
AE0203D04DF 0.09 261 100.0 200 2X3 54.6 ±1.5 43.5 0.4
AE0203D08H09DF 0.16 152 100.0 200 2X3 98.0 ±2.0 25.0 0.7
AE0203D08DF 0.18 138 100.0 200 2X3 10 9.1 ±1.5 22.0 0.8
AE0203D18H18DF 0.40 76 50.0 200 2X3 18 19.0 ±2.0 10.5 1.4
AE0203D16DF 0.35 69 50.0 200 2X3 20 17.4 ±2.0 11.5 1.6
AE0203D44H40DF 0.82 34 20.0 200 2X3 40 42.0 ±6.6 47.6 2.5
AE035035D08H09DF 0.33 152 50.0 410 3.5X3.5 98.5 ±1.5 48.2 1.2
AE035035D18H18DF 0.80 76 10.0 410 3.5X3.5 18 19.0 ±2.0 21.6 2.3
AE0505D04D-H0F 0.27 261 10.0 610 5X5/ID3 54.6 ±1.5 132.6 1.1
AE0505D08D-H0F 0.54 138 10.0 610 5X5/ID3 10 9.1 ±1.5 67.0 1.6
AE0505D08H09DF 0.68 152 50.0 850 5X5 98.7 ±1.5 97.7 2.4
AE0505D08DF 0.75 138 50.0 850 5X5 10 9.1 ±1.5 93.4 2.6
AE0505D18H18DF 1.60 76 10.0 850 5X5 18 19.0 ±2.0 44.7 4.7
AE0505D16DF 1.40 69 10.0 850 5X5 20 17.4 ±2.0 48.9 5.2
AE0505D44H40DF 3.40 34 5.0 850 5X5 40 42.0 ±6.6 20.2 11.0
AE0707D08H09DF 1.40 152 10.0 1,700 7x7 98.7 ±1.5 195.4 3.8
AE0707D08DF 1.50 138 10.0 1,700 7x7 10 9.1 ±1.5 186.8 5.0
AE0707D18H18DF 3.40 76 5.0 1,700 7x7 18 19.0 ±2.0 89.5 8.0
AE0707D16DF 3.40 69 5.0 1,700 7x7 20 17.4 ±2.0 97.7 9.0
AE0707D44H40DF 6.70 34 5.0 1,700 7x7 40 42.0 ±6.6 40.5 17.0
AE1010D08H09DF 2.90 152 10.0 3,500 10X10 99.0 ±2.0 388.9 9.0
AE1010D18H18DF 6.60 76 5.0 3,500 10X10 18 20.0 ±3.5 175.0 19.0
AE1010D16DF 5.40 69 5.0 3,500 10X10 20 18.4 ±3.5 190.2 20.0
AE1010D44H40DF 13.60 34 2.0 3,500 10X10 40 42.0 ±6.6 83.3 36.0
AE1414D16DF 10.80 69 2.0 7,000 14X14 20 18.4 ±3.5 380.4 38.0
AE2525D15DF 30.50 69 0.4 20,000 25X25 20 15.6 ±2.0 1282.0 105.0
Custom Design Parts
Customized parts are available on request. Please contact KEMET.
Below guidelines can be used as reference regarding generated displacement and generated force.
Item Characteristics
Displacement Roughly proportional
to the length of the element
Generated Force Roughly proportional
to the sectional area of the element
Product Cross Section 1 x 1 mm square or larger
Product Length 1 mm or longer
Product Shape Available in cylindrical ring or other
shapes