ASPHSPH24K51 Drawing Datasheet by JST Sales America Inc.

STEVEN PILKWGFON
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO.
GAM-058
DRAWING NO.
GAM-058
DATE
3/8/2016
DATE
3/8/2016
ASSEMBLY PART NO.
ASPHSPH24K51
ASSEMBLY PART NO.
ASPHSPH24K51
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 SPH-002T-P0.5S PH CONNECTOR CONTACT
2 UL1007, 24 AWG BLACK
Applicable Tooling
APPLICATOR
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(62.2 +/- 5.0)(62.2 +/- 5.0)
50.8 +/- 5.050.8 +/- 5.0
22
11
11
DESCRIPTION
2.0 mm Pitch PH Series Standard Leads - 2" Inside Length
DOUBLE-END LEADS
DESCRIPTION
2.0 mm Pitch PH Series Standard Leads - 2" Inside Length
DOUBLE-END LEADS
NO. OF CIRCUITS HOUSING PART NO.
2 PHR-2
3 PHR-3
4 PHR-4
5 PHR-5
6 PHR-6
7 PHR-7
8 PHR-8
9 PHR-9
10 PHR-10
11 PHR-11
12 PHR-12
13 PHR-13
14 PHR-14
15 PHR-15
16 PHR-16
Applicable Housings
SP7/2/2018Add electrical specifications1
Current: 2.0A AC/DC
Voltage: 100V AC/DC
Electrical Specifications
Current: 2.0A AC/DC
Voltage: 100V AC/DC
Electrical Specifications
Add electrical specifications1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.