28445 Datasheet

soxymor Industry & Logistics AB Lam T n r; w: \quur: 5mm SA, m. Pra-Ehavhml 27, mm Ganges, Switzerland, in ~ u (0)21 you man, In . 41 (0)21 903 0101,EMminfn@sukymaLch. m www.50kymat.com A“ ASSA um Am tnmmny Issumw
LOGI TAG 120
Unique
SOKYMAT reserves the right to change any information or data in this document without prior notice. The distribution and the update of this
document is not controlled. SOKYMAT declines all responsibility for the use of products with any other specifications but the ones mentioned
above. Any additional requirement for a specific customer application has to be validated by the customer himself at his own responsibility. Where
application information is given, it is only advisory and does not form part of the specification.
CLF 3.3.3.41 - V4 - 07.11.2003 - Released - DefKey : 10870
Data Sheet
Chip type: UNIQUE – read only 64bits * Test conditions and remarks
Diameter: 12.4 mm ± 0.2 mm
Thickness: 2.0 +0.4/-0mm
Weight: 0.6 g
Material: PPS + Epoxy
Physical:
Color: Black
Operating frequency: 125 kHz ± 6 kHz * At room temperature
Electrical:
Min. flux density: 15.5µT RMS * At RT for read mode at 125 kHz
Water immersion IP68 * 20oC, 24h, 1m
Aqueous solution of salts * 20OC, 100 h
Unleaded gasoline, Petroleum, motor oil * 20OC, 100 h
Chemical:
HCL (10%), bleach, formic acid (PH7), caustic soda (PH11) * 20OC, 100 h
Axial compression strengh 800 N * 10s
Radial compression strengh 500 N * 10s
Vibration IEC 68.2.6 * 10 g, 10…2000 Hz, 3 axis, 2.5 h
Mechanical:
Shock IEC 68.2.29
* 40 g, 6 ms, 6 axis, 2000 times
Thermal: Storage: -40oC to +130 oC * 1x 1000h
+160 oC * 1x 35h
Shock/fatigue: -20oC to +160 oC * 100x 10min with transposition in 30s
Operating: -25oC to +85oC
Part number: 601115