231660 Datasheet

FuserUnk 10.3 x 38 mm Mounting PCB Sotuenng Prone Termtnat Solder THT Rated current 20A (UL) Test Ta‘ method 1 Degree cl Pmteclion IP00 Matenalz Termtnals see variants Tes' Tb- method ‘A Uni. weigh. 411 g Contact Resistance < mm="" at="" 100="" ma="" storage="" condttions="" 0°c="" to="" 60°c.="" max.="" 70%="" r.h.="">
1
Fuseholder Blocks & Clips 231660
https://www.schurter.com /PG02
Circuit Protection
Clip, 10.3 x 38 mm, UR
See below:
Approvals and Compliances
20 A (UL)
Description
- Through hole mounting
Applications
- Combiner Boxes in Photovoltaic Systems
References
Fuseholder to ASO 10.3x38
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Detailed request for product, Microsite
Technical Data
Fuse-Link 10.3 x 38 mm
Mounting PCB
Terminal Solder THT
Rated current 20 A (UL)
Degree of Protection IP00
Material: Terminals see variants
Unit Weight 4.1 g
Storage Conditions 0 °C to 60 °C, max. 70% r.h.
Product Marking , Type, Certification marks
Soldering Methods Wave
Soldering Profile
Solderability 235 °C / 2 sec acc. to IEC 60068-2-20,
Test Ta, method 1
Resistance to Soldering Heat 260 °C / 10 sec acc. to IEC 60068-2-20,
Test Tb, method 1A
Contact Resistance < mΩ at 100 mA
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: 231660
Approval Logo Certificates Certification Body Description
UL Approvals UL UL File Number: E41738
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to UL 4248-1 Fuseholder general requirements
mm na 1 4+ ‘mm‘ 5 ‘ ‘ \ ELSCHIJRTER \
2
Fuseholder Blocks & Clips
231660 https://www.schurter.com /PG02
Circuit Protection
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 62368-1 IEC 62368-1 includes the basic requirements for safety of audio, video,
information technology and office equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/863
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 12 mm
2
11.9
Fusible
ø 10.3
18
0.7
10.16 6
12
10.4
6.05
12.1
±0.1
ø 2.6
4
2.2
10.16
+0.1
0
Drilling diagram
All Variants
Clip Terminal Material: Terminals Order Number
lstraight Tin-Plated Bronze 7170.0470
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.
com/en/Stock-Check/Stock-Check-SCHURTER
Packaging Unit Bulk (50 pcs.)
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
17.03.2021