WP934MD/LILGD Datasheet by Kingbright

Kl'ngbrl'ghI LED1: RED LEDZ: GREEN 4.3(o.159) 2.8(D.112$:D.3 a.13(0.32) $0.2 ‘ A ‘ \ \
SPEC NO: DSAF6533 REV NO: V.4A DATE: APR/12/2016 PAGE: 1 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102013647
T-1 (3mm) BI-LEVEL LED INDICATOR
Part Number: WP934MD/LILGD
High Efficiency Red
Green
Features
zPre-trimmed leads for pc mounting.
zBlack case enhances contrast ratio.
zWide viewing angle.
zHigh reliability life measured in years.
zHousing UL rating:94V-0.
zHousing material: type 66 nylon.
zLow current IF=2mA operating.
zRoHS compliant.
Descriptions
zThe High Efficiency Red source color devices are made
with Gallium Arsenide Phosphide on Gallium Phosphide
Orange Light Emitting Diode.
zThe Green source color devices are made with Gallium
Phosphide Green Light Emitting Diode.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Lead spacing is measured where leads emerge from the package.
4. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
Kl'ngbrl'ghI
SPEC NO: DSAF6533 REV NO: V.4A DATE: APR/12/2016 PAGE: 2 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102013647
Selection Guide
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Part No. Emitting Color (Material) Lens Type
Iv (mcd) [2]
@ 2mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
WP934MD/LILGD
High Efficiency Red (GaAsP/GaP) Red Diffused
0.35 1
40°
*0.2 *0.6
Green Diffused
1 2
40°
*1 *2
Green (GaP)
Symbol Parameter Emitting Color Typ. Max. Units Test Conditions
λpeak Peak Wavelength High Efficiency Red
Green
627
565 nm IF=2mA
λD [1] Dominant Wavelength High Efficiency Red
Green
617
568 nm IF=2mA
Δλ1/2 Spectral Line Half-width High Efficiency Red
Green
45
30 nm IF=2mA
C Capacitance High Efficiency Red
Green
15
15 pF VF=0V;f=1MHz
VF [2] Forward Voltage High Efficiency Red
Green
1.7
1.9
2.5
2.5 V IF=2mA
IR Reverse Current High Efficiency Red
Green 10
10 uA VR = 5V
Parameter High Efficiency Red Green Units
Power dissipation 75 62.5 mW
DC Forward Current 30 25 mA
Peak Forward Current [1] 160 140 mA
Reverse Voltage V
Operating / Storage Temperature -40°C To +85°C
Lead Solder Temperature [2] 260°C For 3 Seconds
Lead Solder Temperature [3] 260°C For 5 Seconds
5
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous Flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
Notes:
1. Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. 2mm below package base.
3. 5mm below package base.
4. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static
electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrlghl Forward Current (m) Fwwnrd Curr-m (mA) Relative Rad'nm Imgnsiky Green Rad 1.0 'E=25‘C 0.5 0 450 500 550 500 550 700 750 wavelangmmm) Rehtiv: Intensily Vs. Wavelengm 10 «me E N s g m .2: s E ., 5,0 ‘ ii 4.0 2 .5 I E c 3 1.51.61.71.813 2.0 o 2 A s a m Forward Va‘lagaw) FORWARD CURRENT Vs. FORWARD VDLYAGE so to 3a 20 m n a 20 AD 50 an we Ambrem Tsmplruiurs M'c) FORWARD CURRENY nERmNs CURVE ”4.1mm swam (m) LUMINOUS INVENSH'V Vs. meARu cumm Ra‘afiva Luminous \nnans‘uy 72a a m m so so Ambvem tempermure n('c) wauus \NTENS‘W Vs. AMEIENI TEMPERATLlRE SPAHAL Dlswaunon
SPEC NO: DSAF6533 REV NO: V.4A DATE: APR/12/2016 PAGE: 3 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102013647
WP934MD/LILGD
High Efficiency Red
Forward ourrm (mA) Forward oumm (mA) ‘ 2 a La 1.55 1.9 L95 2.0 2.05 Forward vmagem FORWARD CURRENT Vs. FORWARD VDLYAGE m o g. o m a n o o o a za 45 so so we mum rempumm urn) FORWARD CURRENT DERATING CURVE m. 3.0 5.0 4.0 2.0 Relmlve Vama m |F=2mA Lumhau: Imnsuy 0 0245510 ”4.1mm swam (m) LUMINOUS INVENSH'V Vs. meARu numm 'E a —w —m n 20 40 so an Amman! Yampnrnmra ntc) Luwuous wrmsnv Vs. AME‘ENT IEMFERAIURE SPAHAL Dlswaunon
SPEC NO: DSAF6533 REV NO: V.4A DATE: APR/12/2016 PAGE: 4 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102013647
Green
Kl'ngbrl'ghI W LABEL l l l I scopes / EAG OUTSIDE / ”LABEL é . é . ng g (/1 ' ? .:' mam». WWW g, 6 é omsmz LABEL 28K / 9” BOX MK/ 5!! BOX Kingbright P No: WPQSAMDXXX ow: 500 pcs o.c. “ s N: xxxx \ a rn CODE: xxx LOT NO: IIHII‘IIHIUIHWI‘IIHIIIHIIIWI‘INII\\\|HIMII|\|H|INIHHHIHIIMIMNIWW XXXXXXXXXXXX RoHS Compliant M Q,/lwww,Kingbrigh[USALom/AgghcauonNotes
SPEC NO: DSAF6533 REV NO: V.4A DATE: APR/12/2016 PAGE: 5 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102013647
PACKING & LABEL SPECIFICATIONS WP934MD/LILGD
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes
SPEC NO: DSAF6533 REV NO: V.4A DATE: APR/12/2016 PAGE: 6 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102013647