Pro Series Datasheet by Inspired LED, LLC

Product Features: Specific ions: . .enuuntntatttctacottttlttttttlmwlm. _¢atttmim- Y Cables _¢atttmim- I' _¢natWam-:' f Instructions: Mar» rrf Pm Series panels Power Source 2141B auto um [12 Wm] 6 panels 3 panels 1Amp luwm] 11 panels 5 panels «Matt Dimmable Transformer 11 panels 10 panels all: AmpldS.SWm) 2A panels 11 panels fl SAmp lsowm) 32 panels 16 panels so Watt Dimrnalrle Transformer 32 panels 16 panels 100 Watt Dimmable Transformer 53 panels 16 panels 150 Watt Dimmable Trlnsformer m panels 40 panels 3 ® <9>
Inspired LED’s Pro Series LED Panels are an ideal low-
voltage LED lighting solution for any application, from
under cabinet task lights in the kitchen, to accent lighting
on shelves or display cases. These rigid, low-profile
panels are easily combined with Inspired LED accessories
to create the perfect system for any home or business!
Pro Series LED Panels
1. To install, secure Pro Series panels onto flat surface
using adhesive backing, or screw mounts on each end
2. Make connections between panels using Inspired LED
interconnect cables, plugged in from end to end
3. Connect cable from first panel in series to in line switch
and/or dimmer, then connect to plug-in power supply
or
4. Connect cable from first panel in series to hardwire
transformer, then connect transformer to dimmable wall
switch (see hardwire transformer specs for more detail)
Instructions:
Low cost modular design
Simple plug & play installation
Low energy consumption
Rated to last up to 100,000 hrs
UV and IR free
Dimmable with compatible
systems
Product Features:
Specifications:
Interconnect
Cables
42 LED Panel
21 LED Panel
In Line Switch
and/or Dimmer
Power
Supply
inspiredled.com orders@inspiredled.com (480) 941-4286
265216