LTC5548
L7LJCUEN2
LTC5548
20
5548f
For more information www.linear.com/LTC5548
LINEAR TECHNOLOGY CORPORATION 2016
LT 0216 • PRINTED IN USA
Linear Technology Corporation
1630 McCarthy Blvd., Milpitas, CA 95035-7417
(408) 432-1900 ● FAX: (408) 434-0507 ● www.linear.com/LTC5548
relaTeD parTs
Typical applicaTion
PART NUMBER DESCRIPTION COMMENTS
Mixers, Modulators and Demodulators
LTC5549 2GHz to 14GHz Microwave Mixer 8dB Conversion Loss, 24dBm IIP3, 500MHz to 6GHz Single-Ended IF with Integrated
Balun
LTC5544 4GHz to 6GHz Downconverting Mixer 7.5dB Gain, >25dBm IIP3 and 10dB NF, 3.3V/200mA Supply
LTC5576 3GHz to 8GHz High Linearity Active
Upconverting Mixer
25dBm OIP3, –0.6dB Gain, 14.1dB NF, –154dBm/Hz Output Noise Floor, –28dBm LO
Leakage at 8GHz
LTC5551 300MHz to 3.5GHz Ultrahigh Dynamic Range
Downconverting Mixer
+36dBm IIP3; 2.4dB Gain, <10dB NF, 0dBm LO Drive, +18dBm P1dB,
670mW Power Consumption
LTC5567 400MHz to 4GHz, Active Downconverting Mixer 1.9dB Gain, 26.9dBm IIP3 and 11.8dB NF at 1950MHz, 3.3V/89mA Supply
LTC5577 300MHz to 6GHz High Signal Level Active
Downconverting Mixer
50Ω Matched Input from 1.3GHz to 4.3GHz, 30dBm IIP3, 0dB Gain,
>40dB LO-RF Isolation, 0dBm LO Drive
LTC5510 1MHz to 6GHz Wideband High Linearity Active
Mixer
50Ω Matched Input from 30MHz to 6GHz, 27dBm OIP3, 1.5dB Gain,
Up- or Down-Conversion
LTC5585 4GHz Wideband I/Q Demodulator 400MHz to 4GHz Direct Conversion, 25.7dBm IIP3; 60dBm, IIP2 Adjustable to >85dBm,
DC Offset Cancellation, >500MHz I & Q Bandwidth
LTC5588-1 6GHz I/Q Modulator 200MHz to 6GHz Direct Conversion, 31dBm OIP3 Adjustable to 34dBm, –160dBm/Hz
Output Noise Floor, Excellent ACPR
Amplifiers
LTC6430-20 High Linearity Differential IF Amp 20MHz to 2GHz Bandwidth, 20.8dB Gain, 51dBm OIP3, 2.9dB NF at 240MHz
LTC6431-20 High Linearity Single-Ended IF Amp 20MHz to 1.4GHz Bandwidth, 20.8dB Gain, 46.2dBm OIP3, 2.6dB NF at 240MHz
RF Power Detectors
LTC5564 15GHz Ultra Fast 7ns Response Time RF
Detector with Comparator
600MHz to 15GHz, –24dB to 16dBm Input Power Range, 9ns Comparator Response
Time, 125°C Version
LT5581 6GHz Low Power RMS Detector 40dB Dynamic Range, ±1dB Accuracy Over Temperature, 1.5mA Supply Current
LTC5582 40MHz to 10GHz RMS Detector ±0.5dB Accuracy Over Temperature, ±0.2dB Linearity Error, 57dB Dynamic Range
LTC5583 Dual 6GHz RMS Power Detector Up to 60dB Dynamic Range, ±0.5dB Accuracy Over Temperature, >50dB Isolation
RF PLL/Synthesizer with VCO
LTC6948 Ultralow Noise, Low Spurious Frac-N PLL with
Integrated VCO
373MHz to 6.39GHz, –157dBc/Hz WB Phase Noise Floor, –274dBc/Hz Normalized
In-Band 1/f Noise
Conversion Loss and IIP3 vs Input
Frequency (High Side LO)
Wideband 10MHz to 6GHz Upconversion to 6.5GHz
10MHz TO 6GHz
TCM1-83X+
ZO = 50Ω
L = 3.55mm
6.5GHz
6.51GHz to 12.5GHz
IF+
IF–
5548 TA02a
22pF 0.15pF
••
LTC5548
LO
RF
INPUT FREQUENCY (GHz)
0
CONVERSION LOSS (dB), IIP3 (dBm)
8
6
5548 TA02b
60.5 1 1.5 2 2.5 3 3.5 4 4.5 5.55
28
12
16
10
14
20
24
18
22
26
CONVERSION LOSS
IIP3
RFOUT = 6.5GHz
LO DOUBLER OFF
TC = 25°C