ATP A4G160E8BNPBSE
A
AT
TP
P
A
A4
4G
G1
16
6Q
QE
E8
8B
BN
NP
PB
BS
SE
E
Y
Yo
ou
ur
r
U
Ul
lt
ti
im
ma
at
te
e
M
Me
em
mo
or
ry
y
S
So
ol
lu
ut
ti
io
on
n!
!
2590 North First Street, San Jose, CA 95131, USA. http://www.atpinc.com
Tel. (408) 732-5000 Fax (408) 732-5055
Page 8 of 11
IDD SPECIFICATION PARAMETER & POWER CONSUMPTION (PART1 OF 2)
Values are for the DDR4 SDRAM only and are computed from values specified in the vendor’s component data sheet)
Symbol Proposed Conditions Value Units
IDD0
Operating One Bank Active-Precharge Current (AL=0)
CKE: High; External clock: On; tCK, nRC, nRAS, CL: Refer to Component Datasheet for detail pattern; BL: 81; AL: 0; CS_n: High
between ACT and PRE; Command, Address, Bank Group Address, Bank Address Inputs: partially toggling; Data IO: VDDQ; DM_n:
stable at 1; Bank Activity: Cycling with one bank active at a time: 0,0,1,1,2,2,... ; Output Buffer and RTT: Enabled in Mode
Registers2; ODT Signal: stable at 0; Pattern Details: Refer to Component Datasheet for detail pattern
460 mA
IPP0 Operating One Bank Active-Precharge IPP Current
Same condition with IDD0 56 mA
IDD1
Operating One Bank Active-Read-Precharge Current (AL=0)
CKE: High; External clock: On; tCK, nRC, nRAS, nRCD, CL: Refer to Component Datasheet for detail pattern; BL: 81; AL: 0; CS_n:
High between ACT, RD and PRE; Command, Address, Bank Group Address, Bank Address Inputs, Data IO: partially toggling;
DM_n: sta-ble at 1; Bank Activity: Cycling with one bank active at a time: 0,0,1,1,2,2,... ; Output Buffer and RTT: Enabled in Mode
Registers2; ODT Signal: stable at 0; Pattern Details: Refer to Component Datasheet for detail pattern
580 mA
IDD2N
Precharge Standby Current (AL=0)
CKE: High; External clock: On; tCK, CL: Refer to Component Datasheet for detail pattern; BL: 81; AL: 0; CS_n: stable at 1;
Command, Address, Bank Group Address, Bank Address Inputs: partially toggling ; Data IO: VDDQ; DM_n: stable at 1; Bank
Activity: all banks closed; Output Buffer and RTT: Enabled in Mode Registers2; ODT Signal: stable at 0; Pattern Details: Refer to
Component Datasheet for detail pattern
360 mA
IDD2NT
Precharge Standby ODT Current
CKE: High; External clock: On; tCK, CL: Refer to Component Datasheet for detail pattern; BL: 81; AL: 0; CS_n: stable at 1;
Command, Address, Bank Group Address, Bank Address Inputs: partially toggling ; Data IO: VSSQ; DM_n: stable at 1; Bank
Activity: all banks closed; Output Buffer and RTT: Enabled in Mode Registers2; ODT Signal: toggling according ; Pattern Details:
Refer to Component Datasheet for detail pattern
380 mA
IDD2P
Precharge Power-Down Current
CKE: Low; External clock: On; tCK, CL: Refer to Component Datasheet for detail pattern; BL: 81; AL: 0; CS_n: stable at 1;
Command, Address, Bank Group Address, Bank Address Inputs: stable at 0; Data IO: VDDQ; DM_n: stable at 1; Bank Activity: all
banks closed; Output Buffer and RTT: Enabled in Mode Registers2; ODT Signal: stable at 0
260 mA
IDD2Q
Precharge Quiet Standby Current
CKE: High; External clock: On; tCK, CL: Refer to Component Datasheet for detail pattern; BL: 81; AL: 0; CS_n: stable at 1;
Command, Address, Bank Group Address, Bank Address Inputs: stable at 0; Data IO: VDDQ; DM_n: stable at 1;Bank Activity: all
banks closed; Output Buffer and RTT: Enabled in Mode Registers2; ODT Signal: stable at 0
340 mA
IDD3N
Active Standby Current
CKE: High; External clock: On; tCK, CL: Refer to Component Datasheet for detail pattern; BL: 81; AL: 0; CS_n: stable at 1;
Command, Address, Bank Group Address, Bank Address Inputs: partially toggling ; Data IO: VDDQ; DM_n: stable at 1;Bank
Activity: all banks open; Output Buffer and RTT: Enabled in Mode Registers2; ODT Signal: stable at 0; Pattern Details:Refer to
Component Datasheet for detail pattern
470 mA
IPP3N Active Standby IPP Current
Same condition with IDD3N 48 mA
IDD3P
Active Power-Down Current
CKE: Low; External clock: On; tCK, CL: sRefer to Component Datasheet for detail pattern; BL: 81; AL: 0; CS_n: stable at 1;
Command, Address, Bank Group Address, Bank Address Inputs: stable at 0; Data IO: VDDQ; DM_n: stable at 1; Bank Activity: all
banks open; Output Buffer and RTT: Enabled in Mode Registers2; ODT Signal: stable at 0
340 mA
IDD4R
Operating Burst Read Current
CKE: High; External clock: On; tCK, CL: Refer to Component Datasheet for detail pattern; BL: 82; AL: 0; CS_n: High between RD;
Command, Address, Bank Group Address, Bank Address Inputs: partially toggling ; Data IO: seamless read data burst with different
data between one burst and the next one according ; DM_n: stable at 1; Bank Activity: all banks open, RD commands cycling
through banks: 0,0,1,1,2,2,... ; Output Buffer and RTT: Enabled in Mode Registers2; ODT Signal: stable at 0; Pattern Details: Refer
to Component Datasheet for detail pattern
1,000 mA