N-2X Datasheet by Triad Magnetics

TRIAD |+ UL: File E50476, UL 1446, Electr “I @ 230v RED BLK 1 1 5v WHT 0v 187 DIAV 2 HouasfiX » -e— 1—,. fl WHr ELK RED
P O W E R T R A N S F O R M E R
CHASSIS MOUNT : Autotransformer
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: May 31, 2019
N-2X
Electrical Specifications (@25ºC)
1. Maximum Power: 100 VA
2. Input Voltage: 230 V, 50 / 60 Hz
3. Output Voltage 115V, + 5%
4. Full Secondary Load 0.87 Amps RMS
5. Temperature Rise: 60C TYP ( 85C MAX allowed)
from 25º C, Ambient
Construction:
Single winding on a double wall, nylon bobbin. This chassis mount design
comes in a channel frame with .187” diameter holes in the mounting ears.
Three leads exit the transformer, the black lead is the tap.
Description:
Secondary coil is a fraction of the entire winding for voltage step-down.
This causes part of the power to be transferred conductively through the
windings, rather than all of the power being transferred by induction.
Safety:
These units are designed with 1500V isolation between the winding and the
core. Materials and construction are rated for Class B insulation system.
UL: File E50476, UL 1446, Electrical Insulation System
E50476
A. Dimensions: Unit: In inches
Weight : 2.1 lbs
Connections: 7 ± 1” leads, 0.250 ± 0.062” Stripped & Tin
Schematic:
For 230V input: Wht to Red
For 115 output: Wht to BLK
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
* Upon printing,this document is considered”uncontrolled”.Please contact
Triad Magnetics website for the most current version.
H
W
MW
2.70 Max
4.0 Max
3.562 ± 0.030