213436 Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

7 mum: MADE IN mm) ANGLE mum nus mun Is “also. must: Fm antenna: .15 . © common 19 91 AMP 1mm.mmlal~,m. ALI. ImTIWL Rims m. AMP ms my I 00115150 5r U.S.no 5mm: 9419415 m Pam 7901145. BOTH DESCRIPTIVE 8 NUMERICAL (ORDERING) PART NO. INKSTAMPED 1.19 [.047] MIN. HIGH __.44 53 755 "—.43 52E. 725 —’ p——— A MAX——. -T- _ _ 41. 45 532 G 41. 22E. 152:]A 3.95 .133}, c ‘—4,_25, A -H- 2.97.117 25 58 07 41.151.520 T A25. 48E.OO:— Fc‘s LETTERS AB Tvp.—- -— 25.501. 25.401.000 c—-. r I "I m I 1 w G? TOP 69 5 - f—_— ‘ 51.49602] 9®0 50.721997 Typ_1 4 . {[ 0 F . 17.00 [.6695] 10 3, WP 1 .105 3.17 [.125] MAX. R, TYP. .\ 4 DATUM 5 - -— ‘ TYP.—- __I_ m 1 5 3° E2“ AD 'F ... . F5 79 .225 _ .29 f. 720] \\ :TYP. '/ F TY. v P l . -—._~{ .. 69 AMP 9 L143) - - 5 1.27 E050 1.02 [.0401 MAX. x 45-1 x 30-, TYP. L02 040 17.14 . 5.30 .248 16.89 . 5.79 .225 TYP ' 1.55 .055 "‘ ‘ 1.40 .055] [18.25 1.2713511: .2 {15.25 1.71551| 2 PLC. 2 PLC. INK STAMPED LETTERS 3.17 [.125] MIN. HIGH ON SHEET 2 OF 2. S. DII‘ENSIONS IN BRACKETS ARE IN INCHES. AND DIMENSION '0’ REPRESENTS SOCKET CONTACTS. auras-anno- . CONTACTS SHOHN LOADED FOR ILLUSTRATION ONLY; ARE INCLUDED IN A CONTAINER WITHIN CONNECTOR PACKAGE FOR SHIPMENT. 2. FOR INSERT ARRANGEMENTS AND DIMENSIONS. SEE TABLES 51. 182 .015 50. 421 INK STAMPED DATE CODE 1.19 [.047] MIN. HIGH A DIMENSION TAKEN AT 7.67/7.57 [.302/.298] FROM TOP EDGE. A DIMENSION TAKEN AT 1.32/1.22 t.052/.048] FROM BOTTOM OF CAVITY. A FOR CONTACT 5125 «22, DIMENSION '5' REPRESENTS PIN CONTACTS 0565590 I 13. 74 [541 13. 23 [521 2 PLC. 24 . 08. [948] 23. 57. [928] 2 PLC. 1 3.10 122 3.00 E115 0”- 4 HOLES FOR 94- 4O SCREWS 5049 1.00 0151 11511151015 A0 P F 2“ LTR DATE APR: 0 RELEASED n A REV PER DF—O44O a‘ “.4 - l 8 REV PER EON DF-0770 TH 3—89 g”? 44.83 [1.755] MAX.—1 ‘___.35 231 “34. 721 :35? 3.10 .122 /‘3. 00 .115 D”- / HL fl$ “(9 2 0 ES 36.20 [1 . 425] MAX. 1 14.48 [.570] MAX. 1 Q DATUM H 5.03 .198 R 4.52 .178 €9|¢0.15£.0051@]T G®H®l 4 PLC. 38. 751.44? 36. 251 DIIBBIQG ARE IN ‘1 Tm on. ZPLDEC: amuse: , mass 30°30 PART DD m mrmwm mim Po. 171115 NAlE RECEPTACLE CONN. KIT, SHT.20F2 ""5""- '2'3 ARINC 404, SINGLE INSERT, SEE TABLE RMIR SERIES Sle FSGHNO WIINSNO 5... 1115.15 D 00779 213435 SHT.2OF2 SCH-52,] 9‘“ 1052 CUSTOMER DRAM ING
C
REV PER ECO-16-012137
10-16
CT
mum: MADE IN THIRD new museum 7 5 S . 4 3 I 2 I nus mums Is mace. m Iron “Inna" ,Is . — _ 504 L06 DIST REVISIONS - © 0091mm Is 91 AMP Imm,mmams.u. NJ. lmflm Plans DF A0 P F 2m: LTR DESCRIPTION DATE APPD mJMP m‘rs luv BE 0011:1151: Br U.S. no 1:01:19: PATENTS m ”Tans Pawns. B SEE ET I > A A A 1" A A _ l 8 8 8 8 S 8 CUSTOMER ORDERING CODE, SEE DRAWING 205102 N N N N N N \J \J U V V U ._ ... F _ .— 0 o o o o KEYING CODE. SEE DRAHING 204014 -— .— o m o o - o o o N o o MODIFICATION CODE, SEE DRAHING 205100 I I I I I I In a. o. & CL - Sr U') to l\ I\ u o m INSERT o Lo LO 0 m D ._ v m 4 4 CLINCH NUT — STEEL; PL CADMIUM 13 4 HASHER - STAINLESS STEEL. PASSIVATEO 17 4 ALIGNMENT BUSHING - STAINLESS STEEL; PASSIVATED IS I I 1 I — —— 91065-4 INSERT/EXTRACT TOOL, SIZE 20 — ACETAL/BE CU; PL NICKEL 15 I 1 1 — — 1 91055-3 INSERT/EXTRACT TOOL, SIZE 16 — ACETAL/BE CU; PL NICKEL 14 S4 64 64 — — — 204938—3 PIN CONT, SIZE 20 — LEADEO COPPER; PL GOLD OVER NICKEL 13 3 3 3 — — — 204375—3 PIN CONT, SIZE 15 - LEAOEO COPPER; PL GOLD OVER NICKEL I2 — — — 39 — —— 205115-1 SKT CONT ASSY,SIZE 20 — LEADED COPPER; PL GOLD OVER NICKEL 11 — — — — — 4 205117-1 SKT CONT ASSY,SIZE 15 — LEADED COPPER; PL GOLD OVER NICKEL 10 — -— — — — 4 205851-2 SKT CONT ASSY,SIZE 12 - LEADED COPPER; PL GOLD OVER NICKEL S 4 4 4 4 4 4 —— .LOCKuASHER — STAINLESS STEEL; PASSIVATEO B _ _ a. _ 4 4 4 4 4 4 MACHINE SCREu - STAINLESS STEEL; PASSIVATEO 7 B DIM. C DIM. D DIM I 1 1 1 I 1 RETAINER PLATE - ALUMINUM, ANOOIZED BLUE 6 ' 4 4 4 4 4 4 FLATHEAD SCREu- STAINLESS STEEL; PASSIVATED 5 22 CONOTACT SIZE CONTACT 511521: 12 22 coggACT SIZE 3 3 3 3 3 3 KEYINC INSERT - ALUMINUM; PL_ CAOMIUM, YELLou CHROMATE 4 2 ‘5 '2 22 2° '5 '2 — —— — 1 — I SOCKET INSERT ASSEMBLY — EPOXY; BLACK 3 4.32 5.21 5.21 4.44 2.05 2.06 2.05 6.35 8.73 4.15 _ _ 2 92 3 7, 3 7, 3 48 , 22 1 22 1 22 52, 5.12 2 64 1 I I 1 PIN INSERT ASSEMBLY — EPOXY; BLACK 2 .170 205 .205 J75 .031 .081- £81 .250 .343 .155 _. 1 1 I 1 I Ifi SHELL - ALUMINUM; PL CAOMIUM, YELLO» CHROIfiA—‘LE "IE" .115 .145 .145 .137 .048 .048_ .048 .205 .241 .104 —5 -5 —4 -3 -2 —1 mum nescmmou ”0 2mm"? 1: :~ * A... EWME... A 2 PL [EC 2 _ — II — 3 Pl. *C 2 M INSERT ARRANGEMENT ”“55 ‘ RECEPTACLE CONN. KIT, _———r—'—'—'—'—p—- 08 26 3202 3304 40 40c1 45 57 57 106 "“5""- mm 3-12-9 ARINC 404, SINGLE INSERT, 33.35 __ _ 38.74 __ 33.74 __ __ 33.35 27.33 555 "‘15 RMIR SERIES [121an— J_ _ [I'E-E— _ (1.5251 _ [1.3131 c1._0751 5,2: mm MM,” 0 00779 213436 — _ _ _ _ _ _ — '9" SCALE ._ scET 2°52 nus-mun- . CUSTOMER ORAuINe II- m -Cu-c—