U77A111x1x0x Datasheet by Amphenol CS (Commercial Products)

A a c n E r REVISIONS MATERIAL (ROHS COMPLIANT): MET NUMBER 90.1 mm: ECN, am no. on: APPRD. CAGE (P/N DOES NOT INCLUDE PACKAGING D UPDATED WI cdppER ALLOY TYPE AND DUST COVER OPTION) E WI: WPMWG aPWNNmI mums JVSI PLATING:(SEE PART NUMBER FOR OPTION) DATE CODE OPTION .Ioop” [1.54 pm] MIN. BRIGHT TIN PLATING OVER 50 II“ (1.27 Um) MIN. NICKEL UNDER PLATING. (BRIGHT TIN SOLDER TEMPER TURE 13m: MAXL)L OPTIONS: IODp' [2.54 pm] MIN. MATTE TIN PLATING OVER 50 p” (1.27 gm) MIN. NICKEL UNDER PLATING.(MA1TE TIN SOLDER TEMPRETURE 245'0 MAXV IN Io SECONDS 0F PEAK TIME, ) DUST COVER THERMOPLASTIC, COLOR BLACK PACKAGING: TAPE AND REEL 0R TRAV PACKAGING TEMPERATURE RANGE: -40'C To +85’C U77—AII12—XOO OPTIONAL DUST COVER (SHIP LOOSE) P/N U77—AIIIO—EOOO—P (IF ORDER SEPARATELY) MH RT FI N U777AIIIX7XX0X W; LMPA AI IVZ mm E10 SOLDER PIng 1 TRAY PACKAGING 3,2 mm 20 SOLDER PINS T TAPE 5: REEL PACKAGING I a m m (20 SOLDER PINS) : I: A E El :3 ER 0 NO DUST COVER 1 BRIGHT TIN PLATING D WITH DUST COVER (SHIP LOOSE) :5 7 MATTE TIN PLATINC I I I 4 X00 m: um 15/ m mum J5, “an, Amphenol Canada Corp. menu: x . m SFP SINGLE CASE WITH SOLDER PINS mv APPID THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND SUCH INFOFMAT/UN m m m m ”mm W, aw, MAY NOT as mmosgo m amms m»: ANY PURPOSE 0;? USED ma muummms .5: x P—U77—A1 I 1X—XXOX E PuPPosEs WITHOUT WRITTEN PERMISSION FROM AMFNENDL CANADA CORP nlumsInNs an: IN moi In NH INCHES [mm] 03554 A a c n E
A REVISIONS 904 mu: m, w No. we “mm. D app/4750 my E WI: m mm aPWNm m/W/I-v m V 3 5&0 O O O O (.524 [1555]) “Ei,@i,ievi,gei,i,e,i,i, 7 .591 I500] -E—O O O O O .624 [I5.55]fi 5511.004 ‘_ [I4.0010.IO]—. L928 [48.95] .650 [16.50] F. .T. F. -E— ‘ .354 .004 :1 ES ‘ [90:10.10] # 7 7 Amphenol ‘ I: U 0qu W t—‘E 4 . (.427 [Imssjy L + _453 [11.50] .075 [1.90] (TYR) LIE; 955‘ng 026 [065] (WP) * --D-IE 551 [I425] ——1.79I [45.45] me [0.55] mp.) .004 we m-El- IE: O O ___G __ 3 O Lingo [I 4351‘. TABLE PART NUMBER SOLDER TAIL HEIGHT (mm) U777AI I IZrXXOX 1 .20 U777AI I I 34(on 3.20 U777A11147XXDX 1.80 um 15/ W mum ”HEW”, Amphenol Canada Corp. enacm x . m SFP SINGLE CASE WITH SOLDER PINS m. um THIS DOCUMENT own/us FRUPR/ETAFY INFORMATION AND sum INFORMATION 94:; m m M Dunn»: Nu am my NOT as ammo m arms m M pwosg I»: USED ma MANUFACTURING .5: x ’P—u77—AI 1 Ix—xxox E PURPOSES WITHOUT mans/v PERMISSION may AMFNENDL CANADA cam: “mm: M m m: u, M, lNCHES [mm] 03554 z
5401.004 [162510.10 ' E‘— .sootom ‘ [151510.‘0 ’ «,067i.035 [I 70:030] BEZEL _\ .t 351.012 [15010.30] AGE wzvstoNs 904 mu: ECN, ERN No. on: APPRD. D UPDATED Wv E MATTE m Puma aPWNW xvi/w» .LS‘ SFP CONNECTOR UX75—AZO—XOOOT \ 21091004 _, . [10.401010] ‘ (594:.004 10.00:0.‘0]) ! w L w ! 052 [L57] ‘ _, { n ‘ L'j {057 [1.45] MIN. PCB .otstooA [0.40:010] 7 peg BEZEL OPENING BELOW PCB SECTION EiE RECOMMENDED BEZEL DES‘GN ONE SIDE CAGE MOUNT‘NG am 157% mam ”HEW”, Amphenol Canada Corp. «Ema: x . m SFP S‘NGLE CASE WITH SOLDER P‘NS mum THIS DOCUMENT ca/vmus PROPRIETARY INFORMATION AND sum /NFO/7MAT/0N m m m m ”mm m m MAY NOT as msmosgo m amms m»: ANY PURPOSE OR usm rm; mumcmms .2: x P—U77—A1 1 1x-xxox E PURPOSES WITHOUT wRIrrE/v PERMISSION may AMFNENDL CANADA cam nlumsmNs an: m moi u: m: lNCHES [mm] 03554 z
REVISIONS TOTDEAS'EUM AND BAS‘C D‘MENTIONS SVM zONE ECN, ERN NO. DATE APPRD. ' ESTAEUSHED av CUSTOMER D UPDATED ‘ ' z. PAOS ANO VIAS ARE CHASSIS E I 5 WWWPMW ”WNW "MW" JS‘ GROUND. II PLACES. Am henol 3. THRU HOLES. PLATINO OPTIONAL. P 4. SEE DRAWINGS P7U757A207X000X FOR CONNECTOR PCB LAYOUT. E [j [:| E 057 fisisFNfiNJ FOE | \ 1.355 [34.50] 4.0371002 [6035:1105] .3g4pflgéoso] -¢.004 [mom [fl [fl 53C (9 HOLES. SEE NOTE 3) .203 [7220] .250 [7.10] (SEE NOTE I) ¢.O4T1,002 [onustws] 095 095 .079 [2.00] (H ms) .51004 0-10 69" [25° [2‘50] r¢2033i.002 [I‘DfiSiOLOS] — (SEE NOTE 2) (10 HOLES- SEE NOTE 1) $ (2)004 O TO @ .079 [2.00] (H PLCS) ‘ '1 (SEE NOTE 2) h 2 Z, 7, 4:35 7, T [j ‘$‘ 7 .224 J: [5...] 5382; L 335 ‘:,—j :1 [8'58] 1 I: “69 l:] E [“493] .436 I:] [11.03] _ _ _ _ _ _ _ _ _ _ _ _ _ ___L_J______ _ ‘—‘ 375 ‘III' [9.60] I:] 6T [ I_I 425 I:] ‘ 1 \ [:3 l—1 .189 I:] |:| [4.50] Q D *‘ {9 f h ¥THIS AREAR DENOTES $ (7 ,1 7 if COMPONENT KEEPiuuT V } (TRACES ALLOWED) $ 197 [ f ¥CONNECT0R STANDOFFS HATCH AREAR DENOTES AREA. COMPONENT AND COMPONENT AND 1.055 [2550] .394 [[000] TRACES KEEPrOUT (4 ERACES KEEPrOUT 3 PLACES PLCS) (SEE NOTE 4) EXCEPT CHANSSTS GROUND) 1.626 [41.30] (SEE NOTE 4) 1.665 [42.30] RECOMMENDED SFP HOST BOARD LAYOUT 5:35 jjf'w” Amphenol Canada Corp. ONE S‘DE CAGE MOUNTING cummx . m (SCALE 4“) SFP S‘NGLE CASE WITH SOLDER PTNS mm.» THIS DOCUMENT CONTAINS FRUPR/ETARY INFORMATION AND SUCH INFORMATION m m m me ”mm W} m MAY NOT as msmosgo m 0714st FOR ANY PURPOSE 0!? USED FOR MANUFACTURING .2: x P—U77—A1 1 TX—XXOX E PURPOSES mmaw WRITTEN PERMISSION FROM AMFNENDL CANADA CORR. nlumsmNs m N m: u: NU lNCHES [mm] 03554 E