Marking Options & Accessories Datasheet by Eaton - Electronics Division

ggFggggggL ‘ m L— ggggggggglt L—
25
EATON www.eaton.com
Marking Options & Accessories
Blocks to be marked on both sides require a different code for each
side. Example: “L1” on one side of the block requires “L2” on the
other side to ensure common terminal marking. Specify by adding
suffix to part number.
Special Marking
Special markings are available upon request at an additional charge
for preparation. Production charges for setup, handling and marking
are the same as for standard marking and the same quantity
discounts apply. Consult factory for price and delivery.
Standard Marking
Markings are applied directly to the sides of A0, CB0, A1, CB11, A2, LP2,
CB2, A3, LP3, CB3, A38, B38, A&B4. Standard characters are white and 1/8”
high. Factory may substitute 3/32” high characters.
All Marking Options
Single Row Terminal Blocks
For additional product information, visit www.bussmann.com
1 2 3 3 2 1
3 2 1 1 2 3
3
3
KG3
4
5
3AC
TER
MAX
20A
INPUT
PUT 134 GND
134
MB
BLU
A
M
L1 L2 L3
L4 L5 L6
Closed Barrier Terminal Block Marking Options for (CB11, CB2
and CB3)
L1 & LT1 = Upright numerals, numbered from left to right
L2 & LT2 = Upright numerals, numbered from right to left
L3 = Left lying numerals, numbered from left to right
L4 = Right lying numerals, numbered from right to left
L5 & LT5 = Upside down numerals, numbered from right to left
L6 & LT6 = Upside down numerals, numbered from left to right