Rack Components and Accessories Datasheet by Vector Electronics

.A. .o7(\.7a)~>”o + «(5%) W 55903? OE-SZ YAF j Glimpse” m 7:3} +EE»(52-5” .A. «5—52 TAP (iggaf’ [t j I“ (3903' E I 0,099 gazopgflppg 0.0.0.099 ; .omJa) $005.21.) .A. ,Hm (5.2897 1‘ ‘1 ["6903')" éoooooééo ooooooooo f :32)» 4:" M 75;). t; (sew 00000000 00000000 & ‘32(20.!§)} 4p
37
www.vectorelect.com 800-423-5659
ELECTRONICS & TECHNOLOGY, INC.
www.vectorelect.com
Part No.
5250229-84
5250229-63
5250229-42
5250229 -21
HP
84
63
42
21
A
17.00” (431.8)
12.80” (325.8)
8.60” (218.4)
4.40” (11.8)
Adapter Plates (Z-Rail Type)
Part No.
AS1/2
(Pkg of 2)
Description
Adapter plate for mounting DIN connectors directly
onto subrack, 84 tapped holes (2.5mm x 4.5mm pitch)
To be used without backplane
Insulation Strips
Mounted between backplane and rear extrusion
Part No.
5250998-84
HP
84
Width
17.00” (431.8mm) Insulation Strip
5250998
Nut Strips
Threaded mounting holes spaced at 0.2” centers slide into extrusion grooves, can be used
to anchor panels, cards or other components. Used on front & rear extrusions on all Vector DIN based metric subracks.
Part No.
5250268-84
5250268-63
5250268-42
5250268-21
HP
84
63
42
21
Width
17” (431.8mm)
12.8” (325.1mm)
8.6” (218.4mm)
4.4” (111.8mm)
Nut Strip
5250268-84 or
5700202
Rear Extrusion
5250238
Adapter Plate
Extrusions
Part No.
5250236-84
5250236-63
5250236-42
5250236-21
HP
84
63
42
21
A
17.00” (431.8)
12.80” (325.8)
8.60” (218.4)
4.40” (11.8)
Part No.
5250237-84
5250237-63
5250237-42
5250237-21
HP
84
63
42
21
A
17.00” (431.8)
12.80” (325.8)
8.60” (218.4)
4.40” (11.8)
Part No.
5250238-84
5250238-63
5250238-42
5250238-21
HP
84
63
42
21
A
17.00” (431.8)
12.80” (325.8)
8.60” (218.4)
4.40” (11.8)
Front
Rear
Rear Center
All extrusions available in any length
Pack of 12 8-32 screws, P/N HD94
Pack of 12 8-32 screws, P/N HD94
Pack of 12 8-32 screws, P/N HD94
Pack of 12 8-32 screws, P/N HD94
Non EMC DIN-Based VectorPaktmSubracks
Rack Components
& Accessories
Non EMC
Subracks
.265”W
.062” thick
.200”
CATALOG 126:CATALOG 126.qxd 3/28/2011 1:17 PM Page 37