BU-65-x Datasheet by Mueller Electric Co

MUELLER,
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A
www.muellerelectric.com
Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU‐65‐@
(FullyInsulatedSafetyAlligatorClip)
TheBU‐65isoneofonlyafewULListedAlligatorClips.
Connectionisa4mmBananathatiscompatiblewithshrouded,unshrouded
orretractable.
Overalllengthof3.3”(84mm),Width0.5”(13mm),Height1.4”(35mm)
Jawsopensto0.75”(19mm)
Material:
o Clip–NickelplatedSteel
o Housing–Nylon
Rating:
o Current–30Amps
o 1,000VCATII
o IEC61010compliant
o ULlisted, Certified
Color:The“@”inthemodelnumberindicatescolor.
Availablecolorsare:‐0Black,‐1Brown,‐2Red,‐4Yellow,‐5Green,
‐6Blue,‐8Grey,‐9White,‐BGreen/Yellow.
RoHS3Compliant
 