3
G3VM-@AY@/@DY@MOS FET Relays
G
3
V
M
@
A
Y
@
/
@
D
Y
@
D
I
P
■Electrical Characteristics (Ta = 25°C)
zStandard type
zHigh sensitive type
Item Symbol
G3VM-41AY1
G3VM-41DY1 G3VM-61AY1
G3VM-61DY1
G3VM-201AY1
G3VM-201DY1 G3VM-351AY1
G3VM-351DY1 G3VM-401AY1
G3VM-401DY1 G3VM-601AY1
G3VM-601DY1
Unit Measurement conditions
Input
LED forward voltage VF
Minimum 1.1
VI
F=10mATypical 1.27
Maximum 1.4
Reverse current IRMaximum 10 μAVR=5V
Capacity between terminals CTTypical 50 pF V=0, f=1MHz
Trigger LED forward current IFT
Minimum 0.5 0.6 0.5 mA
G3VM-41AY1/DY1 : I
O
=1A
Others : I
O
=Continuous load
current ratings
Maximum 3
Release LED forward current IFC Minimum 0.1 mA I
OFF
=10μA
Output
Maximum resistance with output ON RON
Typical
0.09(0.06)
0.6 5 35(25) 22(17) 45(30)
Ω
I
F
=5mA,
I
O
=Continuous load current
ratings
(value at t<1s)
Maximum
0.15(0.10)
2 8 50(35) 35(28) 60(40)
Current leakage when the relay is
open ILEAK Maximum 1 μA
V
OFF
=Load voltage ratings
Capacity between terminals COFF Typical 300 130 90 30 80 75 pF V=0, f=1MHz
Capacity between I/O terminals CI-O Typical 0.8 pF f=1MHz, V
S
=0V
Insulation resistance between I/O
terminals RI-O Minimum 1000 MΩV
I-O
=500VDC, R
O
H≤60%
Typical 108
Turn-ON time tON
Typical 2.8 1 0.3 0.6 0.5
ms
G3VM-41AY1/DY1 :
RL=200Ω, IF=10mA, VDD=20V
G3VM-601AY1/DY1 :
RL=200Ω, IF=5mA, VDD=10V
Others :
RL=200Ω, IF=5mA, VDD=20V
(See note 2.)
Maximum 5 3 2
Turn-OFF time tOFF
Typical 0.3 0.2 0.1 0.2
Maximum 1
Item Symbol
G3VM-41AY
G3VM-41DY G3VM-61AY
G3VM-61DY
G3VM-201AY
G3VM-201DY G3VM-351AY
G3VM-351DY G3VM-401AY
G3VM-401DY G3VM-601AY
G3VM-601DY
Unit Measurement conditions
Input
LED forward voltage VF
Minimum 1.45
VI
F=10mATypical 1.63
Maximum 1.75
Reverse current IRMaximum 10 μAVR=5V
Capacity between terminals CTTypical 40 pF V=0, f=1MHz
Trigger LED forward current IFT
Minimum 0.3 mA
G3VM-41AY/DY : I
O
=1A
Others : I
O
=Continuous load
current ratings
Maximum 2
Release LED forward current IFC Minimum 0.1 mA IOFF=10μA
Output
Maximum resistance with output ON RON
Typical
0.09(0.06)
0.6 5 35(25) 22(17) 45(30)
Ω
I
F
=5mA,
I
O
=Continuous load current
ratings
(value at t<1s)
Maximum
0.15(0.10)
2 8 50(35) 35(28) 60(40)
Current leakage when the relay is
open ILEAK Maximum 1 μA
V
OFF
=Load voltage ratings
Capacity between terminals COFF Typical 300 130 90 30 80 75 pF V=0, f=1MHz
Capacity between I/O terminals CI-O Typical 0.8 pF f=1MHz, VS=0V
Insulation resistance between I/O
terminals RI-O Minimum 1000 MΩVI-O=500VDC, ROH≤60%
Typical 108
Turn-ON time tON Typical 2 0.5 0.1 0.2
ms
G3VM-601AY/DY :
RL=200Ω, IF=5mA, VDD=10V
Others :
RL=200Ω, IF=5mA, VDD=20V
(See note 2.)
Maximum 5 1
Turn-OFF time tOFF Typical 0.3 0.2
Maximum 1
Note: 2. Turn-ON and Turn-OFF Times
VOUT
IF
t
ON
t
OFF
10% 90%
I
F
1
2
4
3
R
L
V
DD
V
OUT