TOL-13713 Datasheet by SparkFun Electronics

sparkfun https://www.sparkthn.com/producIs/13713 1 1/24/2015
Shapeoko 3 CNC Machine - Mechanical Kit
TOL-13713
images are CC BY-NC-SA 3.0
Description: The Shapeoko 3 is a heavy duty desktop CNC machine designed to do
real work, out of real materials like non-ferrous metals, hardwoods, and plastics. This
special SparkFun Edition of the Shapeoko 3 CNC Machine Mechanical Kit includes
the base frame and assembly hardware (screws, nuts, pulleys) to build the physical
structure of your CNC. If you are looking to build your own custom gantry or wanting
to upgrade an existing setup to a bigger platform check out this kit.
This mechanical kit has a cutting area of 425mm x 425 mm x 75mm (16" x 16" x 3")
and an overall footprint of 725mm x 600mm (28.5" x 23.6"). It should be emphasized
that as this is the Mechanical Kit, it does not include any motors or electronics nor will
you find a spindle router, power supply, or control software. If you are looking to
purchase a more complete CNC machine, check out our Shapeoko Deluxe Kit.
Features:
Footprint: 725mm x 600mm (28.5" x 23.6")
Cutting Area: 425mm x 425 mm x 75mm (16" x 16" x 3")
Motion System: GT2 Belting, 2mm pitch with NEMA23 Motors (Not Included)
Frame: SparkFun Red 10ga Formed Steel Plates with Aluminum Extrusions
Recommended Spindle: Dewalt DW611 or Porter Cable 450
11
/
24
/
201
5
htt
p
s://www.s
p
arkfun.com/
p
roducts/1371
3