IDSx Series Drawing 2 Datasheet by Samtec Inc.

TITLE: — 2 DWC NO: R:V« U :::> ASS:MBLY INSULATNWILNSRLACEMENTIDSXPXXPXPXXPXXXPXXX SOCKET CONNECTOR SHEET OE 2 _T —C 7STWX” —WXX —BXX PLADNC CRAY CABLE STWPPED & DNNED WWNNC REVERSED BREAKOUT ”L” . 7, 1’ NOTES- IDSSmyNCLE 3 i? ST8 I/g [JIBI I. CONDUCTORS SHALL BE IDSD' DOUBLE fl e 51 8T4- I/4 [635] CONSISTENT IN APPEARANCE. ' TT L76i25] SOLDER MUST MAINTAIN CABLE Q_ 8T3 3/8 L953] STRAINS WITHIN THE MAX DIA. Q < —t‘="" tin="" both="" ends="" substitute="" gray="" cable="" 8t2="" i/2="" [i270]="" tolerance.="" saivie="" as="" *sxx="" except="">< 0‘="" '="" use="" c="" io="" t="" eor="" standard="" color="" 2.="" use="" 60/40="" tin/lead="" solder="" outer="" strir="" connected="" a:="" —="" —="" —="" coded="" cable‘="" 3nygnmlm1ew28pmn©n="" to="" conductor="" #2="" and="" §e\\\\\z="" and="" up="" in="" double="" row="" only.="" inside="" strip="" connected="" xx="" to="" conductor="" #i="" brown="" wre="" use:="" 'i="" |="" '="" liifléflfim="" idsd—xx—d—xx—bxx="" idsdzcbaxxa2bi7/sbaoboac="" 'ifiéngfiiff‘="" xx="" wwncates="" no.ct’con3uctors="" idssicb—xx—28—7/36—ioo—g="" nnmm="" idsdhxxhsrxxrbxx="" (see="" hg="" i)="" 4444*="" xx="" wmncates="" no.cw’con3uctors="" idsshxxhdhxxhbxx="" note:="" use="" gray="" cable="" eor="" double="" $enwe1.="" fgégwigageioychge="" p03="" “cns="" fqdw="" tbi="" thru="" t36="" poslhon'="" ‘—’ii‘—‘ww3drnmaxfmtwreaumwd="" xx="" mmncates="" no.i3e="" pos‘hons="" —dxx="" idss="" n="" a="" —rxx="" *r="" 7m="" *o="" dnsy="" chahi—="" doub="" e="" polawzed="" madnc="" reversed="" connector="" mwhme="" reversed="" outsde="" reversed="" not="" avawable="" wwh="" *="" &="" ho="" not="" avawable="" wwh="" 7r="" &="" ho="" amm‘avawable="" wwh="" 7r="" &="" 7m="" _="" _="" _i="" h="" i—="" idsd="" xx:poslhon="" no.="" 3="" e="" j="" m="" l="" h="" h="" e="" double="" insert="" polardunc="" key="" part="" %="" 3="" 3="" j="" u="" no.="" pk706="" into="" specified="" idss="" 0="" 3="" 3="" requires="" hsxx,="" hwxx="" or="" hdxx="" requires="" —sxx,="" —wxx="" or="" —dxx="" poslhon="" *xx="" 3="" 3="" brown="" wire="" 1="" 3="" 71="" t="" t="" m="" m="" standard="" wirinc="" fl="" 33="" 33="" reversed="" wirino="" idsd="" leeee="" s="" ee="" ee="" lelbrown="" wre="" 3:="" el:="" 5:="" —="" de="" de="" indicates="" rin="" #i="" eirst="" position="" brown="" wire="" u="" q="" o="" w="" 3="" 71="" se="" se="" a="" a="" diziiiideieideieid=""><>< dbdddddddd="" o="" o="" 2="" 4="" 72="" t‘="" ‘7="" ‘7="" gt="" 9t="" brown="" wire="" to=""><>< idss:="" sncle="" note="" nsirwnvuv="" hngth="" polaeuzed="" roslhon="" vwll="" have="" esngle//7\\\\\\k="" ”="" same="" elecdflcal="" poslhon="" erom="" i="" i="" r="" t="" y="" nc="" emen="" s="" onl="" brown="" wire.="" i="" note="" &="" a="" q="" opdon="" *sxx="" when="" madnc="" 5="" e="" 5="" double="" row="" connector="" whh="" pemwfle="" 2="" single="" row="" connectors,="" —="" —="" ‘dsxasw="" proprietary="" note="" —="" the="" outer="" most="" sincle="" will="" sam="" ec="" this="" document="" contains="" information="" xxii/b="" be="" connected="" to="" connector="" —="" —="" nggiiglgé:anndd:srho{l:ientrqetiybteiio="" brown="" wre="" (min="" 2”)="" #i="" and="" the="" inside="" single="" 520="" park="" east="" blvd="" new="" albany="" indiana="" a7i50="" otrhepr="" dojcumentstorndiscrlosed="" to="" +="" '="" ’="" others="" or="" used="" for="" any="" purpose="" exxtbisi="" to="" connector="" #2="" phone="" (biz)="" 944*6733="" po.="" box="" ii47="" other="" than="" that="" for="" which="" it="" was="" (min="" simm=""> CODE 55322 OBTAINED WITHOUT THE EXPRESSED WRITTEN CONSENT OF SAMTEC INCL HRST PRESS END < idsx—xx—x—xx—xxx—xxx="" sheet="" 2="" of="" 2="">