FAA1-12038-A Data Sheet Datasheet by Qualtek

120x120x38mm FAA1-12038-A Series C€1 “us anus comm." Rate Nois spa Lav W9 (VAC) (H1) (rpm) (InAq) (mmAq) FM1-12038N K 31~A FAN-120380 K 31-A FM1-12038N J 31-A FAN-120380 J 31-A FM1-12038N H 31-A 50/60 2410/2750 85.01970 FAN-120330 ‘ H "31-A 230 50/60 2 410/2 750 85.0197 0 0 310/0 350 7 900/8 870 42.2144 5 550 FM1-12038N ' M "(H-A 115 50/60 2 310/2 460 81.5187 0 0 24010 210 6196/5 334 41.0142 0 550 FAN-120330 ‘ M " 31-A 230 50/60 2 310/2 460 81.5187 0 0 240/0 210 6196/5 334 41.0142 0 550 FM1-12038N ‘L " 31-A 115 50/60 2150/2 020 76.01715 0180/0100 4 572/2 540 40.1137 9 550 FAN-”0330‘ L " 31-A 230 50/60 2150/2 020 76.01715 0180/0100 4 572/2 540 40.1137 9 550 FM1-12033N'A "314K 115 50/60 1 980/1520 70.0153 5 0130/0 060 3 302/1524 39.2130 5 550 FM1-120330‘A "31-A 230 50/60 1 980/1 520 0 130/0 060 39.2130 5 550 ‘ 1nd1cates “a" (8311 Beznng1.“S 1S1eeve 39mg). or “H“ (Hydro Dynamic) No se 15 measured a1 me msmce m one (11 me|er1mm me 3X15 01 Intake 5qu mm rnzssummm Farr Ferfarmance Curve aunt mmmnmr Fan Performance Curve mm rnzssummm aunt mmmnmr 1195111 5 105:0 3 "95:0 uaflek REITATIEIN 944 3‘9: AIR anw
Motor: Shaded Pole Induction Motor
Motor Protection: Impedance Protected
Bearing Type: Two Ball, Sleeve, or Hydro Dynamic
Connection: UL 1430 AWG 22, 280mm Wire Leads or Terminal
Impeller Material: Plastic UL94V-0
Operating Temp:
Two Ball: -10°C~70°C
Sleeve: -10°C~60°C
Hydro Dynamic: -10°C~70°C
120x120x38mm FAA1-12038-A Series
Features:
Frame Material: Aluminum Alloy
Volt.
(VAC)
Freq.
(Hz)
Current
(A)
Power
(W)
Rated
Speed
(rpm)
Model No.
FAA1-12038N K 31-A
FAA1-12038Q K 31-A
FAA1-12038N J 31-A
FAA1-12038Q J 31-A
FAA1-12038N H 31-A
FAA1-12038Q H 31-A
FAA1-12038N M 31-A
FAA1-12038Q M 31-A
FAA1-12038N L 31-A
FAA1-12038Q L 31-A
FAA1-12038N A 31-A
FAA1-12038Q A 31-A
50/60
50/60
50/60
50/60
50/60
50/60
50/60
50/60
50/60
50/60
50/60
50/60
0.28/0.24
0.14/0.12
0.27/0.22
0.13/0.11
0.24/0.19
0.11/0.09
0.18/0.15
0.08/0.07
0.12/0.11
0.06/0.05
0.08/0.08
0.04/0.04
21.20/19.20
17.50/19.80
20.40/17.20
20.80/17.60
17.00/14.00
17.10/14.80
13.80/12.40
13.80/12.50
9.00/8.70
9.80/9.40
7.00/6.60
8.10/7.70
2400/2600
2400/2600
2700/3100
2700/3100
2600/2900
2600/2900
2600/2800
2600/2800
2400/2200
2400/2200
2300/1700
2300/1700
Maximum
AirFlow
2.720/3.030
2.720/3.030
2.410/2.750
2.410/2.750
2.410/2.750
2.410/2.750
2.310/2.460
2.310/2.460
2.150/2.020
2.150/2.020
1.980/1.520
1.980/1.520
96.0/107.0
96.0/107.0
91.2/103.5
91.2/103.5
85.0/97.0
85.0/97.0
81.5/87.0
81.5/87.0
76.0/71.5
76.0/71.5
70.0/53.5
70.0/53.5
115
230
115
230
115
230
115
230
115
230
115
230
(CMM) (CFM)
Maximum Static
Pressure
0.240/0.250
0.240/0.250
0.310/0.350
0.310/0.350
0.310/0.350
0.310/0.350
0.240/0.210
0.240/0.210
0.180/0.100
0.180/0.100
0.130/0.060
0.130/0.060
6.096/6.350
6.096/6.350
8.170/9.070
8.170/9.070
7.900/8.870
7.900/8.870
6.196/5.334
6.196/5.334
4.572/2.540
4.572/2.540
3.302/1.524
3.302/1.524
(InAq) (mmAq)
Noise
Level
(dB/A)
46.4/48.1
46.4/48.1
42.6/47.0
42.6/47.0
42.2/44.5
42.2/44.5
41.0/42.0
41.0/42.0
40.1/37.9
40.1/37.9
39.2/30.5
39.2/30.5
Weight
(g)
550
550
550
550
550
550
550
550
550
550
550
550
ISO-9001 Company www.qualtekusa.com
AC AXIAL FAN
Life Expectancy:
Two Ball: 50,000 Hours
Sleeve: 30,000 Hours
Hydro Dynamic: 50,000 Hours
* Indicates “B” (Ball Bearing), “S” (Sleeve Bearing), or “H” (Hydro Dynamic)
***
** Indicates “W” (Wire Leads) or “T” (Terminal)
Qualtek
Electronics Corporation
***
***
***
Noise is measured at the distance of one (1) meter from the axis of intake.
***
***
***
***
Fan-S Division
***
***
***
***
60Hz50Hz
0.0
2.0
4.0
6.0
8.0
10.0
0.0 20.0 40.0 60.0 80.0 100.0 120.0
0
0.08
0.16
0.24
0.32
0.4
0.0 0.6 1.1 1.7 2.3 2.8 3.4
J
K
H
M
L
A
0.0
2.0
4.0
6.0
8.0
10.0
0.0 20.0 40.0 60.0 80.0 100.0 120.0
0
0.08
0.16
0.24
0.32
0.4
0.0 0.6 1.1 1.7 2.3 2.8 3.4
J
K
H
M
L
A