DA-025-12-02-00-00 Datasheet by Laird Thermal Systems, Inc.

The DA PowerCool Series is a Direct-to-Air thermoelectric assembly (TEA) FEATURES APPLICATIONS Americas: +1.919.597.7 Europe: “1631420530 Asia: +86.755.2714.11 ets.sa|es@lairdtech.c wwwalairdtechxom SPEClFlCATlONS Cooling Power Qcmax (W) 25 Running Current (A) 2.5 Startup Current (A) 3.1 Nominal Voltage (V) 12 Max Voltage (V) 15 Power Input (W) 30 Operating Temperature (“Cl -10 to 45 Weight (kg) 0.6 MTBF (fans - hrs] 50,000 Performance Tolerance t10% PERFORMANCE CURVE omar a7 25 m g V5 8 w 5 n o 10 m n so ar (‘0)
DA Tunnel Series DA-025-12-02
Thermoelectric Assembly
Page 1 of 2
The DA PowerCool Series is a Direct-to-Air thermoelectric assembly (TEA)
that uses impingement flow to transfer heat. It offers dependable, compact
performance by cooling objects via conduction. Heat is absorbed through a
cold plate and dissipated thru a high density heat exchanger equipped with
an air ducted shroud and brand name fan. The thermoelectric modules are
custom designed to achieve a high coefficient of performance (COP) to
minimize power consumption. This product series is available in a wide
range of cooling capacities and voltages. Custom configurations and
moisture protection options are available, however, MOQ applies.
Americas: +1.919.597.7300
Europe: +46.31.420530
Asia: +86.755.2714.1166
ets.sales@lairdtech.com
www.lairdtech.com
FEATURES
Tunnel Series compact design
Precise temperature control
Reliable solid-state operation
DC operation
RoHS compliant
APPLICATIONS
Analytical instrumentation
Medical diagnostics
Photonics laser systems
Industrial instrumentation
Food and beverage cooling
SPECIFICATIONS
Cooling Power Qcmax (W)
25
Running Current (A)
2.5
Startup Current (A)
3.1
Nominal Voltage (V)
12
Max Voltage (V)
15
Power Input (W)
30
Operating Temperature (°C) -10 to 45
Weight (kg)
0.6
MTBF (fans - hrs)
50,000
Performance Tolerance
±10%
PERFORMANCE CURVE
43x32 7m) 52:1) 2 0 yam; 5;:3 0
DA-025-12-02-00-00
Page 2 of 2
ISOMETRIC DRAWINGS
MOUNTING HOLE LOCATION
NOTES
For indoor use only.
All dimensions in mm
LAIRD-ETS-DA-025-12-02-00-00-DATA-SHEET-100616
Any information furnished by Laird Technologies, Inc. and its agents is believed to be accurate and reliable. All specifications are subject to
change without notice. Responsibility for the use and application of Laird Technologies materials rests with the end user. Laird Technologies
makes no warranties as to the fitness, merchantability, suitability or non- infringement of any Laird Technologies materials or products for any
specific or general uses. Laird Technologies shall not be liable for incidental or consequential damages of any kind. All Laird Technologies
products are sold pursuant to the Laird Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which will be furnished
upon request. © Copyright 2016 Laird Technologies, Inc. All Rights Reserved. Laird, Laird Technologies, the Laird Technologies Logo, and other
marks are trademarks or registered trademarks of Laird Technologies, Inc. or an affiliate company thereof. Other product or service names may
be the property of third parties. Nothing herein provides a license under any Laird Technologies or any third party intellectual property rights.