-: TE
connectivity
Property Unit Requirement Test Method
PHYSICAL
Dimensions
LongitudinalChange
Inch(mm)
Percent
Table1
+0,-10maximum
RW-3029/2,Section4.3.1
ASTMD2671
TensileStrength
UltimateElongation
psi(MPa)
Percent
5000minimum(34.5)
150minimum
RW-3029/2,Section4.3.2
ASTMD2671
SecantModulus(expanded) psi(MPa) 1x105minimum(690) ASTMD2671
SpecificGravity 1.8maximum ASTMD2671
LowTemperatureFlexibility
4hoursat-55°C±2°C(-67±4°F)
Nocracking RW-3029/2,Section4.3.3
HeatShock
4hoursat300±5°C(572±9°F)
Nodripping,flowingor
cracking
RW-3029/2,Section4.3.4
HeatResistance
168hoursat250±5°C(482±9°F)
Followedbytestfor:
Ultimateelongation Percent 50minimum
RW-3029/2,Section4.3.5
ASTMD2671
VacuumOutgasing
TML(TotalMassLoss)
VCM(VolatileCondensibleMaterial)
Percent
Percent
1.0maximum
0.1maximum
ASTME595
ELECTRICAL
DielectricStrength
Sizes3/64through12
Sizes3/4through2
V/mil(kV/mm)
800minimum(31,500)
600minimum(2,600)
ASTMD2671
VolumeResistivity Ohm-cm 1X1013minimum ASTMD2671
CHEMICAL
CorrosiveEffectCopperMirror
16hoursat150°C
Noncorrosive RW-3029/2,Section4.3.6.1
ASTMD2671,Proc.A
CopperContact
168hoursat175±3°C(347±5°F)
Followedbytestfor:
UltimateElongation Percent
Nopittingorblackeningof
copper
100minimum
RW-3029/2,Section4.3.6.2
ASTMD2671,Proc.B
RW-3029/2,Section4.3.2
Flammability
AverageTimeofBurning Seconds 15maximum
ASTMD2671,Proc.A
FungusResistance
Followedbytestsfor:
TensileStrength
UltimateElongation
DielectricStrength
Sizes3/64through1/2
Sizes3/4through2
psi(Mpa)
Percent
Volts/mil(volts/mm)
5000minimum(34.5)
150minimum
800minimum(31,500)
600minimum(23,600)
ISO846,MethodB
RW-3029/2,Section4.3.2
ASTMD2671
ASTMD2671
WaterAbsorption
24hoursat23±3°C(73±5°F)
Percent 0.5maximum ASTMD2671
FluidResistance
24hoursat23±3°C(73±5°F)
JP-4Fuel(MIL-T-5624)
SKYDROL500HydraulicFluid(MIL-H-5606)
AviationGasoline100/130(MIL-G-5572)
SaltWater(5%salt)
Anti-icingFluid(MIL-A-8243)
LubricatingOil(MIL-L-7808)
Followedbytestsfor:
DielectricStrength
Sizes3/64through1/2
Sizes3/4through2
TensileStrength
Volts/mil(Volts/mm)
psi(MPa)
700minimum(27,600)
500minimum(19,700)
5000minimum(34.5)
RW-3029/2,Section4.3.7
ASTMD2671
RW-3029/2,Section4.3.2
ASTMD2671
PROPERTY REQUIREMENTS
RW-175TE Connectivity
While TE has made every reasonable effort to ensure the accuracy of the information in this flyer, TE does not guarantee that it is error-free, nor does TE make any other representation, warranty
or guarantee that the information is accurate, correct, reliable or current. TE reserves the right to make any adjustments to the information contained herein at any time without notice. TE expressly
disclaims all implied warranties regarding the information contained herein, including, but not limited to, any implied warranties of merchantability or fitness for a particular purpose. The dimensions
in this flyer are for reference purposes only and are subject to change without notice. Specifications are subject to change without notice. Consult TE for the latest dimensions and design specifications.
te.com/products/RW-175
1-1773729-9 APP 2/2014
France: +33 (0) 1-3420-8686
Netherlands: +31 (0) 73-6246-999
China: +86 (0) 400-820-6015
© 2014 TE Connectivity Ltd. family of companies. All Rights Reserved.
TE Connectivity and the TE connectivity (logo) are trademarks. Other logos, product and/or
company names might be trademarks of their respective owners.
USA: 1-800-522-6752
Canada: +1-905-475-6222
Mexico: +52 (0) 55-1106-0800
Latin/S. America: +54 (0) 11-4733-2200
Germany: +49 (0) 6251-133-1999
UK: +44 (0) 800-267666