P822x Series Datasheet by Pulse Electronics

9191-31-36) ——— +-— 4+ _._._ _._._ Pulse A IECHNITROI COMPANY 180 4,83 1 l 7 1m 4 PM U, 5 ‘ & 1,85 7‘21 19%" “man H ‘km E j m 127 ‘ i . 7 w iL 24 315 061 i j m D *‘ JOSHIOE KM) 2759 279 152 ,HH 3 ‘>‘ E > n \ C figfl
SMT CURRENT SENSE
TRANSFORMERS
P822X Series
.330 MAX
8,38
.010
0,25
Pin 8
Pin 7
3
2
1
4
5
6.024
0,61
BOTTOM VIEW
.284 MAX
7,21
.073 NOM
1,85
.190 NOM
4,83
.120
3,05
.106
2,69
.100
2,54
.060
1,52
.050
1,27
.050
1,27
.073
1,85
RECOMMENDED
PAD LAYOUT
6
8
74
Weight . . . . . . . . . . . . . .0.34 grams
Tray . . . . . . . . . . . . . . . . . .120/tray
Tape & Reel . . . . . . . . . . . .900/reel
Coplanarity . . . . . . . . .0.006 inches
Dimensions: Inches
mm
Unless otherwise specified, all tolerances are ± .010
0,25
Electrical Specifications @ 25°C — Operating Temperature -40°C to +130°C
Current Secondary DCR (mΩMAX)
Part Turns Rating 2Inductance Primary Secondary Hipot
Number Ratio (A) (mH MIN) (8-7) (6-4) (VRMS)
P8222 1:20 10 0.08 6 550 500
P8223 1:30 10 0.18 6 870 500
P8224 1:40 10 0.32 6 1140 500
P8225 1:50 10 0.50 6 1500 500
P8226 1:60 10 0.72 6 1750 500
P8227NL 1:70 10 0.98 6 4750 500
P8228NL 1:100 10 2.00 6 5500 500
P8229 1:125 10 3.00 6 6500 500
NOTES:
1.The temperature of the component (ambient temperature plus temper-
ature rise) must be within the specified operating temperature range.
2.The maximum current rating is based upon temperature rise of the
component and represents the DC current which will cause a typical
temperature rise of 40°C with no airflow when both one turn windings
connected in parallel.
3.To calculate the value of the terminating resistor (Rt) use the following
formula: Rt (Ω) = Vref * N / (Ipeak_primary)
4.
The peak flux density of the device must remain below 2000 Gauss. To
calculate the peak flux density for uni-polar current use following formula:
Bpk = 37.59 * Vref * (Duty_Cycle_Max) * 105/ ( N * Freq_kHz)
* for bi-polar current applications divide Bpk as calculated above by 2.
5.
Add “T” suffix to the part number for Tape & Reel packaging, (i.e. P8222T).
6.
The "NL" suffix indicates an RoHS-compliant part number. Non-NL suffixed
parts are not necessarily RoHS compliant, but are electrically and mechanical-
ly equivalent to NL versions. If a part number does not have the "NL" suffix,
but an RoHS compliant version is required, please contact Pulse for availabili-
Mechanical Schematic
Isecondary
Vref
RT
N
1
Iprimary
APPLICATION CIRCUIT
Height: 5.1mm Max
Footprint: 8.4mm x 7.2mm Max
Current Rating: up to 10A
Frequency Range: 50kHz to 1MHz
Reverse Polarity version of P820X
www.pulseeng.com
P626.A (6/08)
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product
names mentioned herein may be trademarks or registered trademarks of their respective owners. © Copyright, 2008. Pulse Engineering, Inc. All rights reserved.
For More Information:
Pulse Worldwide
Headquarters
12220 World Trade Dr.
San Diego, CA 92128
U.S.A.
www.pulseeng.com
TEL: 858 674 8100
FAX: 858 674 8262
Pulse South Asia
150 Kampong Ampat
#07-01/02
KA Centre
Singapore 368324
TEL: 65 6287 8998
FAX: 65 6280 0080
Pulse North Asia
No. 26
Kao Ching Rd.
Yang Mei Chen
Taoyuan Hsien
Taiwan, R. O. C.
32667
TEL: 886 3 4643715
FAX: 886 3 4641911
Pulse China
Headquarters
B402, Shenzhen Academy of
Aerospace Technology Bldg.
10th Kejinan Rd.
High-Tech Zone
Nanshan District
Shenzen, PR China 518057
TEL: 86 755 33966678
FAX: 86 755 33966700
Pulse North China
Room 1503
XinYin Building
No. 888 YiShan Rd.
Shanghai 200233
China
TEL: 86 21 32181071
FAX: 86 21 32181396
Pulse European
Headquarters
Einsteinstrasse 1
D-71083 Herrenberg
Germany
TEL: 49 7032 7806 0
FAX: 49 7032 7806 12