SDR Conn/Cable Assembly Flyer Datasheet by 3M

New, Smaller Connector Solution
Doesn’t Sacrifice Performance
3M, the company that developed the 3M Mini Delta Ribbon (MDR) Connector
and Cable Assembly interface for Camera Link® applications, now offers the same
reliable performance in the smaller 3M Shrunk Delta Ribbon (SDR) Connector
.8 mm interface.
The 3M SDR Connector solution utilizes the same reliable ribbon contact system
and polarized steel shell interface in a condensed .8 mm package without sacrificing
transmission performance. The SDR connector’s innovative packaging design
allows for drop-in replacement of existing MDR Camera Link® applications.
3M offers a variety of solutions for Camera Link® applications that require a
smaller interface, but can’t afford to sacrifice the transmission performance decline
that is usually associated with this transition. 3M solutions are comprised of
boardmount connectors and cable assembly variations developed to address the
migration to smaller Camera Link® interface requirements.
3M SDR Boardmount Connectors come in a variety of sizes and configurations:
These connectors come complete with jacksocket hardware installed.
3
Shrunk Delta Ribbon (SDR) Connector
and Cable Assembly .8 mm
3M™ SDR Connector,
Vertical, Thruhole Solution
3M™ SDR Connector, Right Angle,
Surfacemount Solution
3M™ SDR Connector,
Right Angle, Thruhole Solution
Technical Information
High Density .8 mm Contact Pitch
30u” Gold Contacts
Low Profile .5 mm Height
Polarized, Metal EMI/ESD Interface
Reliable Ribbon Contact
Complete with Jacksocket
Hardware
RoHS Compliant*
*”RoHS compliant” means that the product
or part does not contain any of the following
substances in excess of the following maximum
concentration values in any homogeneous
material, unless the substance is in an
application that is exempt under RoHS: (a)
0.1% (by weight) for lead, mercury, hexavalent
chromium, polybrominated biphenyls or
polybrominated diphenyl ethers; or (b) 0.01% (by
weight) for cadmium. Unless otherwise stated
by 3M in writing, this information represents
3M’s knowledge and belief based on information
provided by third party suppliers to 3M.
Configuration Contacts Part Number Tech Sheet
Right Angle SMT 14 26 122xx-8250-00FR TS-2125
Right Angle TH 14 26 50 122xx-5150-00FR TS-2124
Straight TH 14 26 122xx-1150-00FR TS-2126
SDR Accessory 14 26 50 Reference TS TS-2123
{7 g g
Rugged, Reliable Cable Assembly Solution
The 3MTM Shrunk Delta Ribbon (SDR) Cable Assembly
solution is constructed of a rugged, over-mold shell with a
reliable thumbscrew locking system. The assemblies have been
developed to address the multitude of options now available
with the introduction of mini Camera Link® (mini CL). In
addition, 3M has added two new features to our standard Camera
Link® assembly offering. The first is an over-mold, right angle
configuration that provides a low profile, thumbscrew interface.
The right angle option reduces the assembly profile by over four
inches when compared to traditional straight exit backshell options. The second new feature
is our extender assembly that is used for adding length to the existing cables or providing a
means for transition through a bulkhead/mid-span requirement. The extender cables feature
over-mold MDR receptacles. Please refer to the Tech Sheet specifications in the enclosed
table for additional product details on all of 3Ms assembly solutions that comply with
Camera Link® specifications.
Litho in USA. 2005 80-4000-1929-7
3
Recycled Paper
40% Pre-consumer waste paper
10% Post-consumer waste paper
Important Notice
Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability
associated with such use.
Warranty; Limited Remedy; Limited Liability.
3M’s product warranty is stated in its Product Literature available upon request. 3M MAKES NO OTHER WARRANTIES INCLUDING, BUT
NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product
is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or
refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for any indirect, special, incidental
or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
3M is a trademark of 3M Company.
Camera Link is a certification mark of Automated Imaging Association.
3M Electronics
6801 River Place Blvd.
Austin, TX 78726-9000
800 225 5373
www.3M.com/electronics
Camera Extender FGB 3M P/N Tech Sheet
SDR - MDR 1MF26-L576-00C-XXX TS-2122
SDR-MDR MDR-SDR SDR 1MG26-LFW0-00C-XXX TS-2128
SDR - SDR 1SF26-L120-00C-XXX TS-2120
SDR - MDR 1MF26-L560-00C-XXX TS-2121
MDR - SDR 1MF26-L560-00C-XXX TS-2121
MDR - SDR 1MF26-L586-00C-XXX TS-2122
MDR - MDR 14X26-SZLB-XXX-0LC TS-1001
MDR MDR-MDR MDR 1W226-TZLB-XXX-0LC TS-2106
3M™ MDR Cable Assembly,
MDR/Right Angle Connectors
3M™ SDR Cable Assembly,
Straight/Straight Connectors
3M™ MDR Cable Assembly,
SDR/Straight Connectors
Features
Standard 1, 2, 5 and 10 Meter Lengths Standard 28 AWG IDC Termination
Rugged, Over-mold Technology* Reliable Thumbscrew Locking
Standard Camera Link® Pin Out Customer Specific Pin-out Available
Low Profile, Right Angle Option Extender Assemblies
*Over-mold available for SDR and R/A MDR only.
Refer to the 3M Interconnect website for access to Tech Sheets
and additional product details: www.3m.com/electronics