Microphones 100mm Leads Datasheet by PUI Audio, Inc.

Microphones with 100mm Leads
PUI Audio, Inc.’s new line of microphones with 100mm
leads help to make product prototyping, PCB design and
layout, and assembly tremendously faster than ever
before.
Additionally, with polarity indicated by color on the
halogen-free UL3302 32 AWG wire, accidental reverse
polarity connections are virtually eliminated.
This line of nine microphones is based upon PUI Audio
Inc.’s most popular models (in three sizes) that
previously were only offered with solder pads.
4mm Diameter Microphone
• The diminutive TOM-1545L-LW100-R features a
4mm overall diameter and is only 1.5mm thick.
6mm Diameter Microphones
• A 33 pF capacitor is built into both the
POM-2244L-C33-R and POM-2246L-C33-LW100-R
for superior sound quality and maximum noise rejection.
• Great sensitivity ratings make the
POM-2738L-LW100-R and POM-3535L-3-LW100-R
natural choices for capturing low level sounds.
• The IP57 waterproof POW-1644L-B-LW100-R
features a rubber boot that seals off the electrical
connections from moisture and also serves as mechanical
isolation to filter out vibrations.
9mm Diameter Microphones
• Sensitivity and a wide, flat frequency response are the
hallmarks of the AOM-6738L-R.
• Bidirectional front and rear audio inputs on the noise
canceling ANM-5254L-LW100-R allow for ambient
noise to be naturally filtered out from the desired sound
without the need for complicated electronics.
• The unidirectional AUM-5047L-3-LW100-R has a
cardioid polar pattern for capturing sound in only one
specific direction.
New Product Feature
Applications
Conference Phones Noise Canceling
Systems
Automotive Voice
Commands Consumer Audio
Interactive Kiosks Measurement
Microphones
Air Pressure
Differential Sensor
Lavalier/Lapel
Microphones
Professional Boom
Microphone
Smartphone
Docking Stations