1738 Datasheet by Adafruit Industries LLC

*adafruit —m.uu ”li Wireless Keyboard and Mouse Combo - One USB Port! Add a good quality, slim chiclet keyboard as well as an optical mouse to your Raspberry only uses a single USB port! This combo comes with a sleek black chiclet keyboard and and mouse both controlled by a single wireless USB dongle. The keyboard is a full comfortable for all hand sizes, has optical tracking, and two buttons + scroll wheel. We tried many keyboards & mice to find one that felt good for every-day use and didn't While it's not as small as our Miniature wireless keyboard+touchpad, this keyboard and very small with the keyboard measuring 284mm x 120mm x 19mm (11.2” x 4.7” x 0.8”)
Wireless Keyboard and Mouse Combo - One
USB Port!
PRODUCT ID: 1738
Add a good quality, slim chiclet keyboard as well as an optical mouse to your Raspberry
Pi, Beagle Bone Black or other mini-computer with this wireless combo set. Best of all, it
only uses a single USB port! This combo comes with a sleek black chiclet keyboard and
and mouse both controlled by a single wireless USB dongle. The keyboard is a full
QWERTY keyboard and is compatible with all operating systems. The mouse is
comfortable for all hand sizes, has optical tracking, and two buttons + scroll wheel. We
tried many keyboards & mice to find one that felt good for every-day use and didn't
take up too much room.
While it's not as small as our Miniature wireless keyboard+touchpad, this keyboard and
mouse will work great with a PC, Mac, Raspberry Pi or Beagle Bone. And both are still
very small with the keyboard measuring 284mm x 120mm x 19mm (11.2" x 4.7" x 0.8")
and the mouse at 94mm x 54mm x 28mm (3.7" x 2.1" x 1.1".)
The USB dongle stores in either the mouse or keyboard so if you can‘t find it, open up Run 'dpkg-reconfigure locales' and change from eniGB.UTF-8 to en7US.UTF-8. Dimensions: Weight: 2989
The keyboard and mouse connects through a USB port so it works great with just about
anything.
The USB dongle stores in either the mouse or keyboard so if you can't find it, open up
the battery cases on either to find the dongle tucked into its storage slot there.
To use with a Raspberry Pi, change the keyboard to USA PC104 layout:
Switch to root user.
Run 'dpkg-reconfigure locales' and change from en_GB.UTF-8 to en_US.UTF-8.
Run 'dpkg-reconfigure keyboard-configuration' and change the keyboard to USA
PC104 (again, change as needed).
The keyboard and mouse communicate over 2.4GHz to the dongle but it is not Bluetooth
compatible.
Please note: A 2-pack of AAA batteries is provided, but you'll need an
additional x 2 to power the keyboard and mouse (4 batteries altogether)
TECHNICAL DETAILS
Dimensions:
Keyboard
284mm x 120mm x 19mm / 11.2" x 4.7" x 0.8"
Weight: 298g
78 keys
Mouse
94mm x 54mm x 28mm / 3.7" x 2.1" x 1.1"
Weight: 46g
Revision History:
As of June 5, 2017 we have a different supplier, with a different look. The overall
functionality is identical
https://www.adafruit.com/product/1738103118