849515 Drawing Datasheet by TE Connectivity AMP Connectors

1 DMNIM m: IN Aumm lefi‘m ‘ 3 1 2 ©IIL9IV AMP mm‘ffli. ALI-I fiwlw I! “I IV In Milli“. II KIM II N REVISIONS 5 gmuaxxmu; 17:“ m Al MIMI. m l! I“ "I m ll m um 10M: urn fiscal-non can ”mun . » A’EF 5K 26794?! 4.‘ my :Trm Em: A REVISED 96 £5 ppm-1M Xi, ’6 9 a Mwsz'b NErr / zcw 53 93 n am 9.973 ,7“ b 5 c ECU 8983 as mama \ " . .. IM- 5 D ADDED PANEL carom DIM.S gm a-w—as ,3 :21 ‘ D a nav- gex ecu us». KPH 2-12-35 gm ,3; F OB$0LETE ECN $324+ l-I‘J~07 a D e REV PER DF4286 @32 7/5/7/ MM? £5313M555 £345; fa H REV PER eco— (Fl—005935 FY 9-3-07 Amt/lid)?“ *1 .88 BABEEI. DEPT/l TYP(2)‘ #0 TE /. .. 8 PIA/5 SPACED .45 SIMJW/ _._ -——-— —-a- .25 #006, \ 307H5/1255 oA/ 1.5aa B. c. /\ 2.395 DIA, ' — \ \ v \ = 45 . TIA/2} _ l V awn/a é m-é— ‘GEOOVE 3 2. 42 3/4. E’ m::n=a _ , i f _ Is IYPSZ) c c ' ' Jo'rMa) ,'Zf\\ 45" 7717(2) \_ § , o PIA/5 599650 / T , ..As swam/4M 5/25 RC. / _,9__ ‘_‘ ..:'25a: v—vab’ ’".3/2.—-.— ~.‘- ‘V -—I.OO—> ... .425 ‘— ..,(/8) MW VOLTAGEJ‘ERMl/VflLSZ ' ; .V (T‘WIPET 7W!)- N0.1’L=_..fl--,__w . _,..,.,__..___. _._... _. ' / .—-—-—— 5 '\ ' I. “mum T0 mm mm A»! ten 7‘ . lug Asyu Y.- / ‘ Amuni smujm. v" ‘ ’ 9 *‘ ~ i \ mum-me ’J‘ . V ' _ ' '. ~ 1207 D“. d + 00 ;\ A ,..LOCATIONS ~- ‘1. “ 60°TYP. 'ZHMMK. casinMEEwafiflflPfi/JMP MET/Var v‘ a m 697‘ (games _ \ E A5 sfiowl- fiaBBE/e STAMP camera. BE 3 i /._925 pm. ‘ \ ._ 4’ ‘wHITE. APPROX ./z MGR . ‘ : 0°T05 FER MISSIBLE \ \' 3‘ ALL my V01. TAGE fffiM/IVALS seam/o 7! ALT”) \ ,L K “5° DW 74 4 ca v MAX/€606 V TERM/[VAL fl mew/AL“ i 3:2 . " \_2 «wow. . 4. com/5c 74R /5 Hag/WE r/c 554450. , § \\ RECOMMENDED IPANEL, ' . - CUTOUT axes/1X SIMRF 065.? ~—----——- ' - ; __ 0/0 5005mm )5) ,, HALF .scALE L 849515 | RS SHowU -——-. k TYP $333 :30 '33.“ 33‘: ”mafiflfi: "m Nomncuwns on “scalp-non nun-u. ‘ "I .| PART! LIS‘I‘ Cfi . L238 OTNIRWISI SPECIVIED: cafl’ a, . . ":IMINIIDNS ARI no man: M“ N AMP 21:33:: 2 1 nunmcu N tun-mow" rmsvwmm f! .00.!101 ‘ ANGLu-tl' L. GE/B /'29~/.9 ' 3‘ n - moo-moo; 7“ an: WI / ‘ :5, J MATERIAL: ——-—- , INTERFACE C’JV/VECTdR (/8) 4.01M ¥ , mama) alum: ”'9 E. Jaw/MM wow V01- TAGE (2) MG” WA mag A IIIMXY (Bl/16K) Am WJH ‘ , — ~ ; ~ ~ nuns": om Ana '7 slzx can: Iuyn‘ no. Numazn E8 , - C 00779 3495/5 '2‘." . m; Tm ler nuv unn on my. Arm" , . SJ [3- J an “no film‘flofl ““4 Iv m 9"" — 55" L —— ur 4— L ,., mp :47. «v 2/59 ‘ 3 2 CUSTOMER! DRAWING "'