1411190 Datasheet by Phoenix Contact

PHGNIX CON'I'ACI' 03/15/2016 Page | /4
https://www.phoenixcontact.com/us/products/1411190
03/15/2016Page1/4
Cable gland-G-INSEC-M25-S68N-NCRS-S-1411190
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Cable gland,Cable gland material:Brass, nickel-plated,External cable diameter11 mm...16
mm,Shielding:yes,Connecting thread:M25,Color:silver
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 5 pc
Weight per Piece (excluding packing) 60.0 g
Custom tariff number 74199990
Country of origin Germany
Technical data
Dimensions
Length 36 mm
Wrench size, union nut 27 mm
Wrench size, support 27 mm
Hexagon angular dimension GRP 30 mm
Length of the connecting thread 7 mm
Feed-through hole diameter 25.1 mm ... 25.2 mm
External cable diameter 11 mm ... 16 mm
Ambient conditions
Degree of protection IP68
Ambient temperature (operation) -20 °C ... 100 °C (dynamic)
General
No. of conductors 1
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1411190
03/15/2016Page2/4
Cable gland-G-INSEC-M25-S68N-NCRS-S-1411190
Technical data
General
Cable gland material Brass, nickel-plated
Seal material Neoprene
Cable seal material Neoprene
O-ring material NBR
Shielded yes
Thread type on connection side M25
Color silver
Standards and Regulations
Connection in acc. with standard CUL
Classifications
eCl@ss
eCl@ss 5.1 27149109
eCl@ss 6.0 27149109
eCl@ss 8.0 27149109
ETIM
ETIM 4.0 EC000441
ETIM 5.0 EC000441
Approvals
Approvals
Approvals
UL Listed / UL Recognized / cUL Listed / cUL Recognized / cULus Recognized / cULus Listed
Ex Approvals
Approvals submitted
Approval details
PHGNIX CONTACT C“ vs
https://www.phoenixcontact.com/us/products/1411190
03/15/2016Page3/4
Cable gland-G-INSEC-M25-S68N-NCRS-S-1411190
Approvals
UL Listed
UL Recognized
cUL Listed
cUL Recognized
cULus Recognized
cULus Listed
Drawings
Dimensional drawing
M25
27 27
!36
7
30
Dimensional drawing
[953m
https://www.phoenixcontact.com/us/products/1411190
03/15/2016Page4/4
Cable gland-G-INSEC-M25-S68N-NCRS-S-1411190
Functional drawing
Assembly instructions:
Method 1
Slit the outer sheath after approximately 15 mm, but do not remove it. Guide the cable through the screw connection and then remove the outer sheath.
Now withdraw the cable until a connection is established between the conductor shield and the contact spring.
Method 2
Push the braided shield back approximately 15 - 20 mm over the outer sheath. Insert the cable into the screw connection until a connection is
established between the conductor shield and the contact spring.
Method 3
Uncover about 10 mm of the braided shield and guide the cable through the screw connection until a connection is established between the conductor
shield and the contact spring.
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com