2859754 Datasheet by Phoenix Contact

[523% H @ 5 CHECKHASTER @DNW v
https://www.phoenixcontact.com/us/products/2859754
04/19/2016Page1/6
Lightning arrester type 1-FLT-CP-N/PE-350-2859754
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Encapsulated pluggable Class I arresters as N/PE spark gap with an ignition mechanism for triggering the
sparkover voltage.
Product Features
Plugs can be checked with CHECKMASTER
High continuous voltage of 350 V AC for 230/400 V AC networks with high voltage fluctuations
With floating remote indication contact
Thermal disconnect device for each individual plug
Optical, mechanical status indication for the individual arresters
Key Commercial Data
Packing unit 1 pc
Weight per Piece (excluding packing) 412.3 g
Custom tariff number 85369010
Country of origin Germany
Technical data
Environmental Product Compliance
REACh SVHC UV -328 25973-55-1
Dimensions
Height 95 mm
Width 35.6 mm
Depth 71.5 mm
Horizontal pitch 2 Div.
Ambient conditions
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/2859754
04/19/2016Page2/6
Lightning arrester type 1-FLT-CP-N/PE-350-2859754
Technical data
Ambient conditions
Degree of protection IP20 (only when all terminal points are used)
Ambient temperature (operation) -40 °C ... 80 °C
Ambient temperature (storage/transport) -40 °C ... 80 °C
Altitude ≤ 2000 m (amsl (above mean sea level))
Permissible humidity (operation) 5 % ... 95 %
Shock (operation) 25g (half sinus / 11 ms / 3x ±X, ±Y, ±Z)
Vibration (operation) 5g (5 - 500 Hz/2.5 h/X, Y, Z)
General
Standards/specifications IEC 61643-11 2011
EN 61643-11 2012
IEC test classification I / II
T1 / T2
EN type T1 / T2
IEC power supply system TN-S
TT
Number of ports One
SPD design Voltage-switching type
Mode of protection N-PE
Mounting type DIN rail: 35 mm
Color gray/blue
black
Housing material PBT
Degree of pollution 2
Flammability rating according to UL 94 V-0
Type DIN rail module, two-section, divisible
Number of positions 1
Surge protection fault message Optical, remote indicator contact
Protective circuit
Nominal voltage UN240 V AC (TN - only N-PE)
240 V AC (TT - only N-PE)
Nominal frequency fN50 Hz (60 Hz)
Maximum continuous voltage UC350 V AC
Rated load current IL125 A (< 55 °C)
Residual current IPE ≤ 0.01 mA
Nominal discharge current In (8/20) µs 100 kA
Impulse discharge current (10/350)˽µs, charge 50 As
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/2859754
04/19/2016Page3/6
Lightning arrester type 1-FLT-CP-N/PE-350-2859754
Technical data
Protective circuit
Impulse discharge current (10/350)˽µs, specific energy 2500 kJ/Ω
Impulse discharge current (10/350)˽µs, peak value limp 100 kA
Follow current interrupt rating Ifi 100 A (350 V AC)
Voltage protection level Up≤ 1.5 kV
Residual voltage Ures ≤ 1.5 kV (at In)
≤ 1 kV (at 10 kA)
≤ 0.9 kV (at 5 kA)
≤ 0.8 kV (at 3 kA)
Front of wave sparkover voltage at 6 kV (1.2/50) µs ≤ 1.5 kV
TOV behavior at UT1200 V AC (200 ms / withstand mode)
Response time tA≤ 100 ns
Indicator/remote signaling
Connection name Remote fault indicator contact
Switching function PDT contact
Operating voltage 12 V AC ... 250 V AC
125 V DC (200 mA DC)
Operating current 10 mA AC ... 1 A
1 A (30 V DC)
Connection method Plug-in/screw connection via COMBICON
Screw thread M2
Tightening torque 0.25 Nm
Stripping length 7 mm
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 1.5 mm²
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section AWG 28 ... 16
Connection data
Connection method Screw terminal blocks
Conductor cross section flexible min. 2.5 mm²
Conductor cross section flexible max. 25 mm²
Conductor cross section solid min. 2.5 mm²
Conductor cross section solid max. 35 mm²
Conductor cross section AWG 13 ... 2
Screw thread M5
Tightening torque 4.5 Nm
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2859754
04/19/2016Page4/6
Lightning arrester type 1-FLT-CP-N/PE-350-2859754
Technical data
Connection data
Stripping length 18 mm
UL specifications
SPD Type 4CA
Maximum continuous operating voltage MCOV (N-G) 264 V AC
Mode of protection N-G
Power distribution system 1S
Nominal frequency 50/60 Hz
Measured limiting voltage MLV (N-G) 1080 V
Nominal discharge current In (N-G) 20 kA
Follow current (N-G) 200 A (264 VAC)
Classifications
eCl@ss
eCl@ss 4.0 27140201
eCl@ss 4.1 27130801
eCl@ss 5.0 27130801
eCl@ss 5.1 27130801
eCl@ss 6.0 27130802
eCl@ss 7.0 27130802
eCl@ss 8.0 27130802
eCl@ss 9.0 27130802
ETIM
ETIM 2.0 EC000941
ETIM 3.0 EC000941
ETIM 4.0 EC000381
ETIM 5.0 EC000381
UNSPSC
UNSPSC 6.01 30212010
UNSPSC 7.0901 39121610
UNSPSC 11 39121610
UNSPSC 12.01 39121610
UNSPSC 13.2 39121620
PHENIX CONTACT m 931. 931. 04/19/2016 PageS/E
https://www.phoenixcontact.com/us/products/2859754
04/19/2016Page5/6
Lightning arrester type 1-FLT-CP-N/PE-350-2859754
Approvals
Approvals
Approvals
UL Recognized / KEMA-KEUR / cUL Recognized / CCA / IECEE CB Scheme / CCA / IECEE CB Scheme / EAC / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
KEMA-KEUR
cUL Recognized
CCA
IECEE CB Scheme
CCA
IECEE CB Scheme
EAC
PHGNIX CON'I'ACI' 9“ us
https://www.phoenixcontact.com/us/products/2859754
04/19/2016Page6/6
Lightning arrester type 1-FLT-CP-N/PE-350-2859754
Approvals
cULus Recognized
Drawings
Dimensional drawing
71,5
64
95 35,6
Circuit diagram
12 14
11
FM
N
PE
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com