BPE Series Drawing Datasheet by Essentra Components

"L1" 0
+0.50
"L1" 0.000
+0.020
"L2" 0
+0.50
"L2" 0.000
+0.020
"L2" 0.08
["L2" .003]
"L1" 0.08
["L1" .003]
HOLE FOR FIG 1 & 2.
RECOMMENDED MOUNTING
FIG 3:
FIG 1:
FIG 1: FIG 2:
RECOMMENDED MOUNTING
HOLE FOR FIG 3.
FIG 3:
PART No. "A" "B" "C" "D" "E" "L1" "L2" PANEL THICKNESS FIG COLOUR
BPE-SC-1-01 21.5 +0.6 -0
[.85 +.024 -0] 12.8 [.50] 12 [.47] 9.3 [.37]
1.5 [.059]
13 [.512] 9.5 [.374] 1.4 - 3.5 [.550 - .138] 1 BLACK
BPE-SC-2-01 16 [.63]
BPE-SC-3-01 34.8 [1.37] 25.8 [1.02] 26 [1.024]
BPE-RJ45-01 17.7[.70] 14.7 [.58] 22[.87] 19.1 [.75] 19.3-20
[.760-.787] 14.9-15 [.587-
.591] 0.75[.030], 1.2[.050],
1.6[.060],
2.7 [.110], 3.5 [.140] 2GREY
BPE-LC-D-01 15 [.59] 13.2 [.52] 15 [.59] 13.2 [.52] 2 [.078] 13.5 [.532] 13.5 [.532] 0.75[.030], 1.2[.050],
1.6[.060],
2.7 [.110], 3.75 [.148] 1BLACK
BPE-ST-1-01 Ø12 [.47] Ø9.2 [.36] Ø12 [.47] 7.7 [.30] 1.5 [.059] Ø9.4 [.370] 7.9 [.311] 1.4 - 3.5 [.055 - .138] 3
C0-2010984 SF
04 07/09/10 OW
05 C0-2011040 SF
2
3
4
AB
1
C
03 05/02/10
D
2
1
EF
INFORMATION CONTAINED IN THIS DOCUMENT IS CONFIDENTIAL TO
ANGULAR
REPRODUCED IN WHOLE OR PART WITHOUT THEIR WRITTEN CONSENT.
DRN
MATERIAL:
DESCRIPTION:
3
CHKD DATE SCALE
DRG No:
SHEET No. DATE
C
1 OF 1
15/07/09
BLANKING PLUGS
OW
COLOUR:
TC 15/07/09 NTS
REV. MODIFICATION. DATE DRN
01 15/07/09
SHEET SIZE
3) PARTS AVAILABLE IN NYLON 6/6 UL94 V-0(RMS-19) BY SPECIAL
B
C0-2010881
02 25/08/09 OW
C0-2010780
RICHCO INTERNATIONAL Co. Ltd. AND MAY NOT BE DISCLOSED OR
WWW.RICHCO-INC.COM
C0-2010730 OW
DE
09-071 NPR No:
N/A
PART No: 4
NYLON 6/6 UL94 V-2 (RMS-01)
A
2 DECIMAL PLACES
FORM No. 0143/00
THIRD
1
ANGLE
A4
ORDER, REPLACE -01 WITH -19 AT END OF PART NUMBER
SEE TABLE
SEE TABLE
ALL DIMENSIONS IN mm
GENERAL TOLERANCES 0.25
UNLESS OTHERWISE STATED
1 DECIMAL PLACE
NOTES:
1) ALTERNATE UNITS FOR REFERENCE ONLY
2) PARTS AVAILABLE IN OTHER COLOURS BY SPECIAL
ORDER
RICHCO, INC.
19/01/11
"A"
"B"
"E"
"D"
"C"
9
[.35]
"A"
"B" "D"
"E"
"C"
9
[.35]
FIG 2:
[.35]
"D"
"E"
9
"C"
"A"
"B"