66597 Datasheet by TE Connectivity AMP Connectors

r7774 7 7.5 TH1S )RAWWG 1S J\F'L.EL1SHED RELEASE: \‘V bbfififi @OMBDEW b9 .1. [at W mm“ WWW , U E AM‘GHMMW TOP & BOTTOM ET 1’) p m BEECHHW NE W m SPWNG f TYP w REV1SED PER EGG+'2+0‘23'6 DEJJUZ KH M1 i +0.025 P1N BODY, STA1NLESS STEEL “588+005' D‘A SEE TABLE ., +0010 [062b7002g [) 5 n n 4.32 +838 4 24 +0.25 {U U V ' +0.13 \ +015 \ .1707OOO [167+.O]O] — ‘ ' + 005 1.52 D1A ~ A [VHN [.060] TYP C :051 [i020] E 7 AL%— 5 w 1 E] 0 1 7 lbw 356+8'g +0.25 : 005 MAT1NG 3.30 7 . END 2.87 MAX [055] E<— +0.13="" 'w4o+.o]o="" [.113]d1a="" '="" ff="" +010="" 1.6t5ypm1n="" 1130+.005="" bioqe="" wp="" [i010]="" reeled="" for="" v1n1+appl1gator="" s="" e="" ct]="" 0="" n="" e="" 7="" e="" 0.7mm="" 000030]="" m1n="" pre01ods="" netal="" plate="" 0n="" mat1n0="" end="" eor="" a="" length="" oe="" 5.08="" .200]="" mw="" over="" 1.27/00"="" [.ooooso]="" mw="" n1ckel="" plate.="" gold="" flash="" all="" over.="" goneorms="" to="" the="" reog1remevts="" 0e="" te="" connectmty="" z="" e:="" obsolete="" parts:="" obsolete="" 01s="" streaml1n1ng="" per="" d.renadd/d.s1n1s1="" proddgt="" speg="" 1087’0042,="" based="" on="" e1a="" ega+354+100001a="" (="" controlled="" ew‘ronment="" appl10at10ns="" é="" 0.70m="" [000030]="" m1n="" preg1ods="" metal="" plate="" on="" mat1ng="" end="" for="" a="" length="" 5="" fl="" 1="" -="" oe="" 508="" [.200]="" m1n="" vv1th="" 1.2mm="" [.000050]="" m1n="" matte="" t1n="" plate="" 1n="" w1re="" gr1mp="" p="" 127/4”="" [0500501="" m‘n="" t‘ntleaj="" 55r="" n‘ltttwo727="" over="" “ww”="" [000050]="" mn="" area,="" both="" over="" 1.2mm="" [000050]="" m1n="" mckel="" plate,="" goneorms="" to="" the="" b="" n‘ckel="" per="" qqtnt290-="" reod1rements="" of="" te="" connectmty="" product="" spec="" 10840042,="" based="" on="" cold="" platlng="" need="" not="" appear="" [\="" tens="" area.="" e1a/ecae364ewoooowa="" (="" controlled="" env‘ronment="" appl‘cat‘ons="" ).="" brass="" .="" o.24[.797]="" 9.="" 1="" a="" a="" +="" a="" ”+6="" 7+2="" a94l797]="" 1="" a="" a="" 1+65002+0="" ’4="" 7+1="" phosphor="" bronze="" ’="" ..2/[[.7e%7]="" 1="" 7="" a="" 05502+9="" +55597+0="" w1re="" range="" 14+18="" awg.="" obsolete="" '="" 224[./9/]="" .="" 1="" a="" 6="" 2="" £353;="" 3="" 25/5="" .24[./9/]="" .="" 91[..590]="" ]="" a="" 5="" 0="" f}="" 7="" 1nsdlat1on="" range="" 2.79[.110]+5.51[r50]="" 01a.="" obsolete="" 20.75="" 1.24[.797]="" 9.91[.390]="" 1="" 9="" 5="" obsolete="" o="" 43="" u="" 53[.94?]="" ]3.59[.535]="" 1="" 3="" 5="" 0.380m="" [.000015]="" m1n="" gold="" per="" m1l+g+45204="" on="" mat1ng="" end="" for="" a="" length="" of="" obsolete="" 257e="" m7457e7]="" :e’w'nc‘]="" 1="" 2="" 6="" 5.08="" [.200]="" mw,="" 127="" pm="" [.000050]="" m1n="" t1n+lea3="" per="" v1l+t+10727="" for="" a="" length="" obsolete="" 35-7?="" 343737]="" 5-“?="" 5‘3="" 1="" 5="" 6="" of="" 569="" [.224]="" m1n="" on="" 0ppos1te="" end,both="" over="" l27pm="" [.000050]="" m1\="" 20/»:="" ~143/9/1="" 99w-="" )1="" 1="" fl="" 5="" n1ckel="" per="" qo+n+290="" 0n="" ent1re="" gontagt.="" 75-7:="" jae-797]="" 991l390]="" 1="" 3="" 5="" obsolete="" 3art="" nvmber,=""><3 3="" a="" ”eeung="" dhnechdy="" ”n="" 5“”="" lcoseeeep‘ece="" th1s="" 3raw1ng="" 1s="" a="" controlled="" document="" ”n“="" "12"“="" rsh‘rev="" -="" ,\="" ..="" 1.27pm="" [.000050]="" m1n="" t1n="" per="" m1l+t+'0727="" over="" 1.27pm="" [.000050]="" m1n="" \1ckel="" per="" 0+\+290.="" w="" +541="TE" te="" ”www="" a="" sew“="" gopper="" n1ckel="" alloy.="" ”wm“="" 0="" m="" i="" ,="" hi‘jssflé‘n="" ‘="" 2lc="" 1="" +="" 7="" pw="" assembly,="" 067,="" type="" 111+="" 0.3mm="" [.000015]="" m1n="" gold="" per="" m1l+g+45204="" on="" mat1ng="" end="" for="" a="" length="" of="" iii;="" :e‘w="" mmowm="" .="" .="" ..="" .="" 505="" [.700]="" mw.="" w1th="" gold="" elash="" 0\="" the="" reva1nder,="" over="" 1.7mm="" [000050]="" m1\="" nkzkel="" per="" 00+n+790="" 4n];="" 1="" ’1-="" +="" 3‘“="" wm="" ”who="" *eew‘jedt”="" wen/al="" ene-h="" 11mm="" 7="" a?="" 00779="" ©e66597="" ,="" preuwnarv="" +="" not="" for="" prcdocwon.="" “ww“="" “table="" cuswver="" drawn="" m="" 8:,="" m="" 1="" rev="" 111="" 3="" 13/“)="">