6648318-1 Datasheet

V7774 5 2 ©commcw H B H ALLMWWEEMD 7 7 P LT}? DESCRIPTION 3m D‘N\ Am CPR 3T REVISED PE? ECOH‘IPOOS‘EO ZIMAR“ RK HM? ‘ D I) ‘ <— (.294="" [747])="" _»="" 4="" f="" .046="" [i.i7]="" ‘="" c="" c="" t="" \t="" 7/="" i="" \="" r="" 4="" 7="" \="" \="" ‘="" 7?”="" f="" \="" ‘="" (w88="" [478])="" (w58="" [400])="" ‘="" ‘i="" ‘="" ‘="" i="" ii="" qigo="" [4.06]="" %="" fix="" 7="" fl="" ;="" s="" l="" ‘="" i="" x="" j="" g="" \="" q="" ¥="" fl="" 7="" ‘="">< (.750i.oio)="" no="" :5="" b="" b="" a,="" finishes:="" socket="" body:="" silver="" plated.="" ‘="" crown:="" gold="" plated,="" 3.="" materials;="" socket="" body:="" copper="" alloy,="" 7="" crown:="" becu="" 7="" 2.="" items="" provided="" to="" this="" specification="" shall="" be="" identified="" with="" the="" following="" minimum="" information="" on="" the="" shipping="" package="" mfg="" ident,="" part="" number="" and="" date="" code="" of="" manufacture.="" ‘="" 1.="" part="" number="" and/or="" design="" changes="" affecting="" item="" interchangeability="" require="" prior="" te="" connectivity="" approval="" and="" l="" .hw="" s="" c="" c‘="" dwn="" ‘="" iz/o‘j/uj="" ‘="" a="" authorization="" by="" revision="" to="" this="" drawing.="" w="" m="" m‘="" a="" ontrclledado="" ww="" wéovm="" v-="" w="" 7="" —:te="" te="" ccnncctivity="" a="" notes:="" unless="" otherwise="" specified="" wwi="" a="" hhau="" w/="" comm,="" scam,="" size="" #0="" ‘="" :33="" i="" i="" 7="" crimp="" removable="" iii="" :="" £33525)="" mlicaiion="" m="" pv="" 66485i87i="" 4="" pu?="" i="" 7="" ‘is'="" 7="" :ize="" cage="" dude="" na‘ii‘im:="" vu="" rebtricteu="" tu="" iiaierial="" finish="" 7="" weight="" 7="" a?="" 00779="" ©="66483‘" 8="" l="" 7="" customer="" drawiac="" which»="" m”="" i="" on="" mm="" m/iig="" (3/‘0="">