M5010 Series Datasheet by Mechatronics Fan Group

g «((0’))» 3mm: passsuag. MMOF wArER Shana,“ -.-.---II 00! ng Simplified
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Cooling Simplified
(50 x 50 x 10 mm)
1.97 x 1.97 x 0.39 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing or sleeve
Connection: AWG 26, UL1007 lead wires
Frame: ribbed
Protection: impedance
Options: tachometer output signal
M5010 series
4.0
3.0
2.0
1.0
0 0.10 0.20
STATIC PRESSURE - MM OF WATER
0.30 0.40
E
H
M
AIR FLOW (M
3
/MIN)
0.39 ±0.01
(10.2 ±0.3)
1.97 ±0.01
(50.0 ±0.3)
1.57 ±0.01
(40.0 ±0.3) 4x Ø 0.17 ±0.01
(Ø 4.3 ±0.3)
Model No.
Rated
Voltage
V
Operating
Voltage
V
Current
mA
Speed
RPM
Air Volume Max. Static
Pressure (H20) Sound
Noise
dbA
Weight
g
/Min. CFM MM INCH
M5010M 5 3-6.0 60 4,000 0.18 6.36 1.77 0.07 24 20
M5010H 5 3-6.0 80 5,000 0.23 8.12 2.63 0.11 26 20
M5010E 5 3-6.0 150 6,000 0.28 9.89 3.60 0.14 28 20
M5010M 12 7-13.8 60 4,000 0.18 6.36 1.77 0.07 24 20
M5010H 12 7-13.8 70 5,000 0.23 8.12 2.63 0.11 26 20
M5010E 12 7-13.8 120 6,000 0.28 9.89 3.60 0.14 28 20
12.15.14