66359 Drawing Datasheet by TE Connectivity AMP Connectors

4 3 2 1 THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION 7 .7 . REVISIONS © ALL RIGHTS RESERVED. COFVRIGHT * Ey * P IJR DESCRIPTION DATE DWN AFVD ‘—TOP & BOTTOM‘ TYP AE REVISED PER 3207127012316 OSJULIZ KH MZ PW BODY SPRING z j A AF REVISED PER 8207167017885 0600T2017 RS MZ SEE TABLE +025 STAINLESS STEEL 3.68:'I3 0168874051 .25 +0010 01.52 * — E145+0051 I [$10525—0020] [P060] 7010 O ~~~~~~~ 09,0 TT —L J (D I _ 9.9] [$38] 305:}? [MOT-83g] 27.10:.51 [1.067i.020]—> SECTION AAA T- TYP A.— T T [1310:8238] K—b—Z—W I ‘=| {’ ’ ’ ’ ’ I ’C E E E E f TVS; ET / \ T3; _ L V A MATING ”2-87 B- END [WIS] MAX 1 65 AR 330:3? ’ _. ._ .130+'O1O:| Mfifiilp SECTION B—B I 5-005 20.24125 TYP [.797i.O]O] A REVERSE REELED FOR MINIHAPPLICATOR. A 0.760m [000030] MIN PRECIOUS METAL PLATE ON MATING END FOR A LENGTH OF 5.08 [.200] MIN OVER 1.27pm [000050] MIN NICKEL. GOLD FLASH ALL OVER, CONFORMS TO THE REQUIREMENTS OF TE CONNECTIVITY PRODUCT SPEC 108—10042, BASED ON EIA/ECA—354—100001 ( CONTROLLED ENVIRONMENT APPLICATIONS ), OBSOLETE 1 A BRASS _ 2—66359—0 CU—NI ALLOY 1—66361—6 1—66359—9 @ 0.76m [000030] MIN PRECIOUS METAL PLATE ON MATING END FOR A LENGTH OF 5.08 [.200] MIN STANEMRD fl BRASS 1_66361_2 1—66359—8 g WITH A UNIFORM GRADIENT TO 0.25pm [000010] MIN ON REMAINDER, OVER I.27).Jm [000050] MIN NICKEL a PLATE, GOLD FLASH ALL OVER. CONFORMS TO THE REQUIREMENTS OF TE CONNECTIVITY PRODUCT SPEC 1 5 CUZN‘ ALLOY 176535175 176635977 ‘° 108710042, BASED ON EIA/ECA7364H100001 ( CONTROLLED ENVIRONMENT APPLICATIONS ). 1 2 CUTNI ALLOY 1’66361T4 “55359’6 B 1 [A PHOSPHOR BRONZE 7 176635975 1: 0.38m [000015] MIN GOLD PER MIL—G—45204 ON MATING END FOR A LENGTH OF 508 [.200] MIN 1 A BRASS 1—66361—2 1—66359—4 WITH 1.27pm [000050] MATTE TIN PLATE IN WIRE CRIMP AREA, BOTH OVER 1.27pm [000050] MIN NICKEL OBSOLETE 1 9 BRASS 66361—9 1—56359—3 PER 007N490 I 2 PHOSPHOR BRONZE 6636178 176635972 PHOSPHOR BRONZE 65361—7 1—65359—1 1.27 000050 MIN TIN—LEAD PER MIL—T—10727 OVER 1.27 000050 MIN NICKEL PER 1 5 A QQZ’QTZEEO, ] W [ J I A BRASS 6636174 176635970 1 4 BRASS 6636173 6635979 A GOLD PLATING NEED NOT APPEAR IN THIS AREA. 1 5 BRASS 6636172 6635976 7 WIRE RANGE 18 14 AWG 1 3 BRASS 663614 66359T5 ’ - STANDARD A BRASS 66361—4 66359—4 8 INSULATION RANGE 203[080]—2.54[.100] DIA. STANDARD 4 BRASS 6636I’3 66359’3 STANDARD 5 BRASS 66361—2 66359—2 Q 0.38m [000015] MIN GOLD PER MILHGHA5204 ON MATING END FOR A LENGTH OF 5.08 [.200] MIN, STANDARD 3 BRASS 663617] 6635971 1.27pm [000050] MIN TINHLEAD PER M|L7T710727 FOR A LENGTH OF 5.69 [.224] MIN ON OPPOSITE PIN BODY LOOSE PIECE END, BOTH OVER 1.27pm [000050] MIN NICKEL PER QQ—N—290 ON ENTIRE CONTACT. REEL‘NG FINISH P'N BODY REF PART NO THIS DRAWING IS A CONTROLLED DOCUMENT, ”W" “mm” - . 4 1.27pm [000050] MIN TIN PER MIL7T71O727 OVER 1.270m [000050] MIN NICKEL PER QQHN7290, WY FURLER mums = TE TE C°””e°"V“Y D‘MENS'ONS: oTflEER'TI‘I’s‘CEESsPJE‘cLIEESIESD: wen. STEINHAUER 2mm: NAME & 2.54pm [000100] MIN SILVER OVER O.76,Um [000030] MIN NICKEL PER QQ—N—290 WWW] m i 7 PfigéunggH/‘UER £ng : A 7 PIN ASSEMBLY, .062, TYPE |I|+ 1:: 0.76pm [000030] MIN PRECIOUS METAL PLATE ON MATING END FOR A LENGTH OF 5.08 [.200] MIN @Eam E 3“”“51 Immmwzc WITH 1.27pm [000050] MATTE TIN PLATE IN WIRE CRIMP AREA, BOTH OVER 1.27pm [000050] NICKEL LEE? * 1— — 5'“ ”mm “WM" “ESTR'CTEDT‘” PLATE. CONFORMS TO THE REQUIREMENTS OF TE CONNECTIVITY PRODUCT SPEC 108—10042, BASED ON “‘TER‘QLEECALOUTS “‘5” 5mm ”“6” 7 A2 00779 @=66359 — EIA/ECA73647100001A ( CONTROLLED ENVIRONMENT APPLICATIONS ), L CUSTOMER DRAWING W NTS W 1 «1 MAP 147%? (1/15) I