GS-630 Data Sheet Datasheet

fifi Global® Specialties
A Cal Test Electronics Company
22820 Savi Ranch Parkway
Yorba Linda, CA 92887
800-572-1028
globalspecialties.com
20180130
GS-630
630 Tie-Point, Solderless
Breadboard
Features
z630 Tie-points
zABS plastic body
zSquare hole style
zInterlocking tabs
zPeel and stick adhesive
zNickel plated phosphor bronze spring clip
contacts
zAllowable wire diameter of 0.4-0.7 mm
zFits 7 total 16-pin ICs
zMeasures 6.5 x 1.375 x 0.33 in
zMaximum capacity of 1.5 A at 36 V
zRoHS compliant
zThree-year warranty
Applications
The GS-630 is a
modular type solderless
breadboard that connects
with the GS-100 bus strip
to make a 830 tie point
breadboard (GS-830).
Expandable, it is a great
way to prototype low
frequency or DC powered
circuits. It is ideal for:
zEducational labs
zHobbyists
A Cal Test Electronics Company
22820 Savi Ranch Parkway
Yorba Linda, CA 92887
800-572-1028
globalspecialties.com
GS-630
630 Tie-Point, Solderless
Breadboard
Applications
The GS-630 is a
modular type solderless
breadboard that connects
with the GS-100 bus strip
to make a 830 tie point
breadboard (GS-830).
Expandable, it is a great
way to prototype low
frequency or DC powered
circuits. It is ideal for:
zEducational labs
zHobbyists
20180130